Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4114N/2XHCopy
Newark Part No.53K1743
Product Range4100 Series
Your Part Number
21 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.420 |
Price for:Each
Minimum: 1
Multiple: 1
$136.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4114N/2XHCopy
Newark Part No.53K1743
Product Range4100 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial139.5CFM
Air Flow - CFM139.5CFM
Flow Rate - Metric237m³/min
Noise Rating59dBA
Power Rating11W
Rated Speed4400rpm
Power Connection Type3 Lead Wires
Current Rating460mA
IP RatingIP20
Air Flow - m3/min237m³/min
Product Range4100 Series
SVHCLead
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Air Flow - CFM
139.5CFM
Noise Rating
59dBA
Rated Speed
4400rpm
Current Rating
460mA
Air Flow - m3/min
237m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
139.5CFM
Flow Rate - Metric
237m³/min
Power Rating
11W
Power Connection Type
3 Lead Wires
IP Rating
IP20
Product Range
4100 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate