Quantité | Prix |
---|---|
1+ | 93,360 $ |
Informations produit
Aperçu du produit
The 4000Z series AC Axial Fan is used when DC voltage is not available. The fan blades are directly attached to the external rotor. This construction offers combining high performance with profitability. The AC axial fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. The AC fans with sleeve bearings are powered by Class E insulated motors. Fans with ball bearings are equipped with Class B, E or F insulated motors. Fans driven by capacitor external motors provide particularly high operating efficiency.
- Overload protection
- Thermally protected
- 50 to 60Hz Operating frequency
- Die-cast aluminium housing and painted sheet steel impeller
- Clockwise direction of rotation
- Connection via 2 flat plugs 2.8 x 0.5mm grounding lug for M4 x 8
- Speed signal
- Moisture protection
- Salt spray protection
Spécifications techniques
230V
119mm
Sleeve Bearing
26dBA
1700rpm
-
1.667m³/min
Lead
Square
38mm
59CFM
13W
2 Lead Wires
IP20
4000Z Series
Documents techniques (2)
Produits de remplacement pour 4850Z
5 produit(s) trouvé(s)
Produits associés
7 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit