2. Chemicals & Adhesives
                      3. Chemical Accessories
                      4. Dispensers
                      Imprimer la page

                      TSB000

                      Trigger Spray Bottle, Empty, 600 ml

                      ELECTROLUBE TSB000
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantELECTROLUBE
                      Réf. FabricantTSB000
                      Code Commande57AC6015
                      Egalement appeléGTIN UPC EAN: 5028356104109
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantELECTROLUBE
                      Réf. FabricantTSB000
                      Code Commande57AC6015
                      Egalement appeléGTIN UPC EAN: 5028356104109
                      Fiche technique

                      Data Sheet

                      Dispenser TypeSpray Bottle
                      Volume600ml
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Aperçu du produit

                      The TSB000 from Electrolube is a trigger spray bottle. Trigger Spray 600ml bottle has been specially developed for users who require a hard-wearing, re-usable bottle for spraying chosen solutions. The empty bottle can be used for applying water based and non aggressive solvents. The bottle is ideal for application of many Electrolube products including Reflow Oven Cleaner (ROC), Screen and Stencil Solvent (SSS), Deionised water (DEI) or any of the Safewash cleaning solutions. Graduation marks on the bottle enable usage to be monitored and the bottle can be used for many applications as it is very simple to use.

                      • Can be filled with the user’s chosen solution
                      • Volumetric graduation marks on the side of bottle
                      • Holds up to 600ml
                      • Controlled usage with adjustable spray

                      Spécifications techniques

                      Dispenser Type

                      Spray Bottle

                      Product Range

                      -

                      Volume

                      600ml

                      SVHC

                      No SVHC (08-Jul-2021)
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
                      SVHC :No SVHC (08-Jul-2021)