Informations produit
Aperçu du produit
The USBIO24 R is the ROHS Compliant version of our previous USB I/O 24 range. The USB I/O 24 R is a low-cost integrated module for the input and/or output of digital signals from a computer system by connection to the USB port. The modules I/O Port pin out and firmware are compatible with the previous versions of the USB I/O24 modules. The module features 24 5V level signal lines individually programmable as input or output. As the module connects to the USB port, multiple modules can be connected to a single PC by the use of a USB hub or hubs. Each module features a serial number and the PC can identify each module uniquely allowing for multiple modules to be connected for a single application. The outputs of the module are able to source or sink up to 30mA per I/O, up to a maximum 50mA per port, to allow for direct connection to a variety of devices.
- 24 independently programmable Input / Output Pins Grouped into 3 ports
- Single module High-Speed Digital Input / Output solution
- Integrated Type-B USB Connector
- On-board unique serial number and custom programmable FLASH microcontroller
- USB Enumeration information and Microcontroller can be re-programmed
- Module powered by the USB from the PC or by an external power supply
- Optional DLL based driver available
- Virtual COM Port driver allows access as a regular serial port
- Easy to program using popular development languages C, Basic, Delphi, VB, etc
- Simple command set for easy control of ports and data transfer
Applications
Building Automation, Automation & Process Control, Security, System Monitoring, Communications & Networking
Spécifications techniques
-
-
3.3V
-
-
USB
5V
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit