2. Static Control, Site Safety & Clean Room Products
                                                                                                3. ESD Protection Products
                                                                                                4. Static Charge Monitors
                                                                                                Imprimer la page

                                                                                                50174

                                                                                                ESD Tester, 220-240 VAC, SmartLog Pro SE Wrist Strap and Footwear Tester with Motorized Turnstile

                                                                                                EMIT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                EMIT 50174
                                                                                                EMIT 50174
                                                                                                EMIT 50174
                                                                                                EMIT 50174
                                                                                                EMIT 50174
                                                                                                EMIT 50174
                                                                                                FabricantEMIT
                                                                                                Réf. Fabricant50174
                                                                                                Code Commande50AJ8015
                                                                                                Gamme de produitSmartLog Pro SE Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                EMIT
                                                                                                FabricantEMIT
                                                                                                Réf. Fabricant50174
                                                                                                Code Commande50AJ8015
                                                                                                Gamme de produitSmartLog Pro SE Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product TypeSmartLog Pro SE Wrist Strap and Footwear Tester with Motorized Turnstile
                                                                                                Product RangeSmartLog Pro SE Series
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                SmartLog Pro® SE with Alvarado EDM waist high turnstile controls access to the ESD protected area to operators that have passed their pre-defined ESD tests and have been granted access to the area. The Alvarado EDM is a motorized waist high turnstile that provides single or bi-directional access control. Upon loss-of-power or fire system input, the horizontal arm automatically drops to provide a clear exit passageway. Upon restoration of power or removal of the fire system input, the arms automatically re-engage to the normal operating position. The motorized arm rotation provides comfortable passage.

                                                                                                • Turnstile input voltage and frequency of 220-240VAC, 50/60Hz
                                                                                                • Designed for long term continuous use
                                                                                                • Single passage control
                                                                                                • Easy to install and maintain
                                                                                                • Hinged lid and interior panels provide easy service and installation access

                                                                                                Contenu

                                                                                                1 x SmartLog Pro® SE, 1 x turnstile, 1 x wall mounting bracket, 1 x dual independent foot plate, 2 x slanted standoffs, 1 x socket head cap screw, 10-32 thread, 1 x internal tooth lock washer, 1 x allen wrench, 5/32", 1 x turnstile anchor kit, 8 x turnstile keys, 1 x certificate of calibration.

                                                                                                Spécifications techniques

                                                                                                Product Type

                                                                                                SmartLog Pro SE Wrist Strap and Footwear Tester with Motorized Turnstile

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Product Range

                                                                                                SmartLog Pro SE Series

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (08-Jul-2021)