2. Test & Measurement
                                                                                                3. Test Equipment Accessories
                                                                                                4. Other Test Accessories
                                                                                                Imprimer la page

                                                                                                50424

                                                                                                Test Accessory, Limit Comparator, EMIT SmartLog V4, SmartLog V5 and Dual Independent Testers

                                                                                                EMIT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                EMIT 50424
                                                                                                FabricantEMIT
                                                                                                Réf. Fabricant50424
                                                                                                Code Commande24W0911
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                EMIT
                                                                                                FabricantEMIT
                                                                                                Réf. Fabricant50424
                                                                                                Code Commande24W0911
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeLimit Comparator
                                                                                                For Use WithEMIT SmartLog V4, SmartLog V5 and Dual Independent Testers
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                The 50424 is a Limit Comparator used to perform periodic testing (once every 6 to 12 months) of the EMIT SmartLog V4™, SmartLog V5™ and dual independent testers. It may also be used to verify the calibration of the Desco and Vermason combo tester X3. The limit comparator can be used on the shop floor within a few minutes virtually eliminating downtime, verifying that the tester is operating within tolerances. Frequency of recalibration should be based on the critical nature of those ESD sensitive items handled and the risk of failure for the ESD protective equipment and materials. In general, EMIT recommends that calibration be performed annually.

                                                                                                • Test at various resistance values using the selector knob

                                                                                                Applications

                                                                                                Industrial, Test & Measurement

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                Limit Comparator

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                EMIT SmartLog V4, SmartLog V5 and Dual Independent Testers

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)
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
                                                                                                SVHC :No SVHC (08-Jul-2021)