| Quantité | Prix |
|---|---|
| 1+ | 495,150 $ |
Informations produit
Aperçu du produit
The 50524 is a Limit Comparator used to perform periodic testing of EMIT dual-wire continuous monitors. It may also be used to verify the calibration of the Desco mini zero volt monitor and dual-wire dual-operator programmable monitor. The limit comparator allows the customer to perform NIST traceable calibration verifying that the continuous monitor is operating within tolerances. Using the 50524 takes only a few minutes and is designed to be used on the shop floor at the workstation to virtually eliminate downtime. Frequency of recalibration should be based on the critical nature of those ESD sensitive items handled and the risk of failure for the ESD protective equipment and materials. In general, EMIT recommends that calibration be performed annually.
- Tests dual wire - dual operator programmable monitors and zero volt monitors for proper calibration
- Use the selector knob to select resistance
Applications
Safety
Spécifications techniques
Limit Comparator
-
EMIT Zero Volt & Dual Wire Monitors, Desco Mini Zero Volt & Dual Wire Programmable Monitors
No SVHC (08-Jul-2021)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit