2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Level Sensors
                                                                                                  5. Level Transmitters
                                                                                                  Imprimer la page

                                                                                                  FMI21-A1A1B2

                                                                                                  LEVEL TRNSMTR, 145PSI, 10-30V, G1-1/2

                                                                                                  ENDRESS+HAUSER
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ENDRESS+HAUSER FMI21-A1A1B2
                                                                                                  FabricantENDRESS+HAUSER
                                                                                                  Réf. FabricantFMI21-A1A1B2
                                                                                                  Code Commande97AK6066
                                                                                                  Gamme de produitLiquicap T FMI21 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  1 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+1 119,100 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  1 119,10 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ENDRESS+HAUSER
                                                                                                  FabricantENDRESS+HAUSER
                                                                                                  Réf. FabricantFMI21-A1A1B2
                                                                                                  Code Commande97AK6066
                                                                                                  Gamme de produitLiquicap T FMI21 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Process Connection TypeG1-1/2
                                                                                                  Operating Pressure Max10bar
                                                                                                  Accuracy± 1%
                                                                                                  Sensor Output TypeAnalogue
                                                                                                  Output Interface4mA to 20mA
                                                                                                  Housing MaterialPBT (Polybutylene Terephthalate)
                                                                                                  Supply Voltage Min10VDC
                                                                                                  Electrical ConnectionM20 Connector
                                                                                                  Supply Voltage Max30VDC
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product RangeLiquicap T FMI21 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  FMI21-A1A1B2 is a Liquicap T FMI21 sensor. It can be used as a conductivity of 30μS/cm and the measurement is independent of the dc-value (dielectric constant) of the liquid. High-quality non-corrosive materials (carbon fiber, stainless steel) make it suitable even for aggressive liquids (e.g. acids and alkalis). Used in conjunction with the Fieldgate FXA320 (remote measured value interrogation using Internet technology), Liquicap is an ideal solution for Inventory Management Solutions.

                                                                                                  • Safe and reliable function regardless of tank geometry
                                                                                                  • No calibration necessary (factory pre configuration), no moving parts in tank
                                                                                                  • High quality, non-corrosive materials (carbon fiber, stainless steel) for use in aggressive liquids
                                                                                                  • Cost-effective solution for continuous level measurement
                                                                                                  • Optimized storage by simply shortening the probe rods on site
                                                                                                  • Non-hazardous area approval, thread ISO228 G 1½, PPS (process connection)
                                                                                                  • F16 polyester IP66 NEMA4X; gland M20 (cable entry housing)
                                                                                                  • FEI20; 4 to 20mA (output electronics)
                                                                                                  • Safe function regardless of tank geometry thanks to probe design
                                                                                                  • Ambient temperature range from -40°C to 70°C

                                                                                                  Spécifications techniques

                                                                                                  Process Connection Type

                                                                                                  G1-1/2

                                                                                                  Accuracy

                                                                                                  ± 1%

                                                                                                  Output Interface

                                                                                                  4mA to 20mA

                                                                                                  Supply Voltage Min

                                                                                                  10VDC

                                                                                                  Supply Voltage Max

                                                                                                  30VDC

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Operating Pressure Max

                                                                                                  10bar

                                                                                                  Sensor Output Type

                                                                                                  Analogue

                                                                                                  Housing Material

                                                                                                  PBT (Polybutylene Terephthalate)

                                                                                                  Electrical Connection

                                                                                                  M20 Connector

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  Liquicap T FMI21 Series
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
                                                                                                  SVHC :To Be Advised