Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantENDRESS+HAUSER
Réf. FabricantFMI21-A1A1C2
Code Commande97AK6067
Gamme de produitLiquicap T FMI21 Series
Fiche technique
2 En Stock
Quantité | Prix |
---|---|
1+ | 1 239,010 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
1 239,01 $
Ajouter Référence Interne / Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.
Informations produit
FabricantENDRESS+HAUSER
Réf. FabricantFMI21-A1A1C2
Code Commande97AK6067
Gamme de produitLiquicap T FMI21 Series
Fiche technique
Process Connection TypeG1-1/2
Operating Pressure Max10bar
Accuracy± 1%
Sensor Output TypeAnalogue
Output Interface4mA to 20mA
Housing MaterialPBT (Polybutylene Terephthalate)
Supply Voltage Min10VDC
Electrical ConnectionM20 Connector
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeLiquicap T FMI21 Series
SVHCTo Be Advised
Aperçu du produit
FMI21-A1A1C2 is a Liquicap T FMI21 sensor. It can be used as a conductivity of 30μS/cm and the measurement is independent of the dc-value (dielectric constant) of the liquid. High-quality non-corrosive materials (carbon fiber, stainless steel) make it suitable even for aggressive liquids (e.g. acids and alkalis). Used in conjunction with the Fieldgate FXA320 (remote measured value interrogation using Internet technology), Liquicap is an ideal solution for Inventory Management Solutions.
- Safe and reliable function regardless of tank geometry
- No calibration necessary (factory pre configuration), no moving parts in tank
- High quality, non-corrosive materials (carbon fiber, stainless steel) for use in aggressive liquids
- Cost-effective solution for continuous level measurement
- Optimized storage by simply shortening the probe rods on site
- Non-hazardous area approval, thread ISO228 G 1½, PPS (process connection)
- F16 polyester IP66 NEMA4X; gland M20 (cable entry housing)
- FEI20; 4 to 20mA + display (output electronics)
- Safe function regardless of tank geometry thanks to probe design
- Ambient temperature range from -40°C to 70°C
Spécifications techniques
Process Connection Type
G1-1/2
Accuracy
± 1%
Output Interface
4mA to 20mA
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Operating Temperature Max
70°C
SVHC
To Be Advised
Operating Pressure Max
10bar
Sensor Output Type
Analogue
Housing Material
PBT (Polybutylene Terephthalate)
Electrical Connection
M20 Connector
Operating Temperature Min
-40°C
Product Range
Liquicap T FMI21 Series
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
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit