2. Sensors & Transducers
                      3. Sensors
                      4. Level Sensors
                      5. Level Switches
                      Imprimer la page

                      FTM20-AG22A

                      Vibronic Level Switch, 3-Wire PNP, 10 to 45VDC, R1-1/2 Thread, 316L Stainless Steel

                      ENDRESS+HAUSER FTM20-AG22A
                      ENDRESS+HAUSER FTM20-AG22A
                      ENDRESS+HAUSER FTM20-AG22A
                      ENDRESS+HAUSER FTM20-AG22A
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantENDRESS+HAUSER
                      Réf. FabricantFTM20-AG22A
                      Code Commande97AK6084
                      Gamme de produitSoliphant T FTM20 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      2 En Stock
                      QuantitéPrix
                      1+901,660 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      901,66 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantENDRESS+HAUSER
                      Réf. FabricantFTM20-AG22A
                      Code Commande97AK6084
                      Gamme de produitSoliphant T FTM20 Series
                      Fiche technique

                      Data Sheet

                      Level Switch TypePoint Level Switch
                      Media TypeSolid
                      Process Connection TypeR1-1/2
                      Operating Pressure Max25bar
                      Housing MaterialPolyester
                      Switch Output3-Wire / PNP
                      Electrical ConnectionM12 Connector
                      Supply Voltage Min10VDC
                      Supply Voltage Max45VDC
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product RangeSoliphant T FTM20 Series
                      SVHCTo Be Advised

                      Aperçu du produit

                      FTM20-AG22A is a vibronic point level detection Soliphant FTM20, compact limit switch with an extension tube for bulk solids with stainless steel housing (316L). This point-level switch is for applications with fine-grained or coarse-grained, non-fluidized bulk solids. The various designs mean the device has a wide range of applications. It features operational safety, reliability, and universal applicability through the use of the tuning fork-measuring principle. Measurement is unaffected by conductivity, build-up, turbulence, flows, or air bubbles.

                      • Simple and fast commissioning, no calibration required
                      • No mechanically moved parts, free of maintenance
                      • Safe function due to self-monitoring (active frequency monitoring of the fork)
                      • Easy recurring function test via test magnet, suitable for constricted space due to compact design
                      • Measurement not affected by build-up or external vibration, not affected by flow noises
                      • Non-hazardous area approval, thread EN10226 R1-1/2, 316L (process connection)
                      • 225mm sensor length
                      • ATEX, FM, CSA, CSA C/US, IEC Ex, NEPSI, INMETRO, EAC certificates / approvals
                      • 200g/l minimum density of medium, international explosion protection certificates
                      • Process temperature range from -40°C to 150°C

                      Spécifications techniques

                      Level Switch Type

                      Point Level Switch

                      Process Connection Type

                      R1-1/2

                      Housing Material

                      Polyester

                      Electrical Connection

                      M12 Connector

                      Supply Voltage Max

                      45VDC

                      Operating Temperature Max

                      150°C

                      SVHC

                      To Be Advised

                      Media Type

                      Solid

                      Operating Pressure Max

                      25bar

                      Switch Output

                      3-Wire / PNP

                      Supply Voltage Min

                      10VDC

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Soliphant T FTM20 Series