2. Power Supplies
                                                                                                  3. AC / DC Converters
                                                                                                  4. AC / DC DIN Rail Mount Power Supplies
                                                                                                  Imprimer la page

                                                                                                  RNB22-URA

                                                                                                  POWER SUPPLY, AC-DC, 24V, 2.5A

                                                                                                  ENDRESS+HAUSER
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ENDRESS+HAUSER RNB22-URA
                                                                                                  FabricantENDRESS+HAUSER
                                                                                                  Réf. FabricantRNB22-URA
                                                                                                  Code Commande97AK6224
                                                                                                  Gamme de produitRNB22 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  6 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+292,300 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  292,30 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ENDRESS+HAUSER
                                                                                                  FabricantENDRESS+HAUSER
                                                                                                  Réf. FabricantRNB22-URA
                                                                                                  Code Commande97AK6224
                                                                                                  Gamme de produitRNB22 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE & Laboratory Equipment
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Power Max100W
                                                                                                  Output Voltage - Output 124VDC
                                                                                                  Output Current - Output 12.5A
                                                                                                  Output Voltage - Output 2-
                                                                                                  Output Current - Output 2-
                                                                                                  Output Voltage - Output 3-
                                                                                                  Output Current - Output 3-
                                                                                                  Output Voltage - Output 4-
                                                                                                  Output Current - Output 4-
                                                                                                  Input Voltage VAC100V AC to 240V AC
                                                                                                  Power Supply Output TypeAdjustable
                                                                                                  Product RangeRNB22 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  RNB22-URA is a compact, high-efficiency primary switch mode power supply for DIN rail interface systems. It delivers a reliable, single-phase, 24VDC/2.5A output and runs on a wide-range input from 100 to 240VAC/110 to 250VDC, with a dynamic and static boost of 5A and 3.125A respectively. When run in parallel with the RNF22 error message module, the RNB22 provides redundancy, increased capacity, as well as function monitoring to report critical operating states before errors occur.

                                                                                                  • Non-hazardous area + UK marking approval, screw terminal electrical connection
                                                                                                  • High-efficiency 24VDC/2.5A power supply with low power dissipation
                                                                                                  • Parallel mode with RNF22 for redundancy, transient surge protection
                                                                                                  • Suited for decentralized applications or remote cabinets
                                                                                                  • Compact housing efficient use of space in control cabinets
                                                                                                  • Low heat dissipation, no lateral clearance required
                                                                                                  • Safe and reliable, single-phase output in the power range up to 100W
                                                                                                  • Smart system function monitoring for fault prevention for high system availability
                                                                                                  • Powerful reserve capacity for lower power ranges, -25 to 70°C ambient temperature range
                                                                                                  • Tool-free installation, suited for vertical or horizontal mounting

                                                                                                  Spécifications techniques

                                                                                                  Power Supply Applications

                                                                                                  ITE & Laboratory Equipment

                                                                                                  Output Power Max

                                                                                                  100W

                                                                                                  Output Current - Output 1

                                                                                                  2.5A

                                                                                                  Output Current - Output 2

                                                                                                  -

                                                                                                  Output Current - Output 3

                                                                                                  -

                                                                                                  Output Current - Output 4

                                                                                                  -

                                                                                                  Power Supply Output Type

                                                                                                  Adjustable

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Voltage - Output 1

                                                                                                  24VDC

                                                                                                  Output Voltage - Output 2

                                                                                                  -

                                                                                                  Output Voltage - Output 3

                                                                                                  -

                                                                                                  Output Voltage - Output 4

                                                                                                  -

                                                                                                  Input Voltage VAC

                                                                                                  100V AC to 240V AC

                                                                                                  Product Range

                                                                                                  RNB22 Series