2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Temperature Sensors & Transducers
                                                                                                5. Temperature Transmitters
                                                                                                Imprimer la page

                                                                                                TMT127-B31DBA

                                                                                                TEMP TRANSMITTER, 3-WIRE/150DEG C/4-20MA

                                                                                                ENDRESS+HAUSER
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ENDRESS+HAUSER TMT127-B31DBA
                                                                                                FabricantENDRESS+HAUSER
                                                                                                Réf. FabricantTMT127-B31DBA
                                                                                                Code Commande18AM7016
                                                                                                Gamme de produitiTEMP TMT127 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                ENDRESS+HAUSER
                                                                                                FabricantENDRESS+HAUSER
                                                                                                Réf. FabricantTMT127-B31DBA
                                                                                                Code Commande18AM7016
                                                                                                Gamme de produitiTEMP TMT127 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Temperature Sensor TypePt100
                                                                                                Measured Temperature Min-30°C
                                                                                                Measured Temperature Max150°C
                                                                                                Supply Voltage Min12V
                                                                                                Supply Voltage Max35V
                                                                                                Temperature Transmitter Output TypeAnalogue
                                                                                                Temperature Transmitter Output4mA to 20mA
                                                                                                Loop PoweredYes
                                                                                                Sensor MountingDIN Rail
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product RangeiTEMP TMT127 Series
                                                                                                SVHCTo Be Advised

                                                                                                Spécifications techniques

                                                                                                Temperature Sensor Type

                                                                                                Pt100

                                                                                                Measured Temperature Max

                                                                                                150°C

                                                                                                Supply Voltage Max

                                                                                                35V

                                                                                                Temperature Transmitter Output

                                                                                                4mA to 20mA

                                                                                                Sensor Mounting

                                                                                                DIN Rail

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Measured Temperature Min

                                                                                                -30°C

                                                                                                Supply Voltage Min

                                                                                                12V

                                                                                                Temperature Transmitter Output Type

                                                                                                Analogue

                                                                                                Loop Powered

                                                                                                Yes

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                iTEMP TMT127 Series