Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
Aperçu du produit
The output power is in the range from μW to mW and depends on the actual temperature difference at the Peltier element. ECT 310 is designed and optimised for powering EnOcean radio modules in sensors and actuators. To achieve best system efficiency the output voltage is regulated only roughly. A typical thermo-driven sensor consists of a sensor element, a small Peltier element, the ECT 310 DC/DC converter and an EnOcean STM 300 radio module.
- Thermo Harvester solution
- DC-DC converter, works with standard Peltier elements
- Designed and optimised for thermopowered EnOcean wireless applications
- SMD footprint
- Directly to be soldered onto EnOcean STM 312 wireless sensor transmitter module
- Powers STM 300 module to realise bidirectional wireless sensors and actuators
Applications
Building Automation, Industrial, Medical, Wireless
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
Télécharger le certificat de conformité du produit
Certificat de conformité du produit