2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. Power Inductors
                                                                                                  5. SMD Power Inductors
                                                                                                  Imprimer la page

                                                                                                  B82477P4473M000-RL

                                                                                                  Power Inductor (SMD), 47 µH, 2.8 A, Shielded, 3.7 A, B82477P4 Series

                                                                                                  EPCOS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  EPCOS B82477P4473M000-RL
                                                                                                  FabricantEPCOS
                                                                                                  Réf. FabricantB82477P4473M000-RL
                                                                                                  Code Commande91Y4078
                                                                                                  Gamme de produitB82477P4 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  EPCOS
                                                                                                  FabricantEPCOS
                                                                                                  Réf. FabricantB82477P4473M000-RL
                                                                                                  Code Commande91Y4078
                                                                                                  Gamme de produitB82477P4 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Inductance47µH
                                                                                                  RMS Current (Irms)2.8A
                                                                                                  Inductor ConstructionShielded
                                                                                                  Saturation Current (Isat)3.7A
                                                                                                  Product RangeB82477P4 Series
                                                                                                  Inductor Case / Package-
                                                                                                  DC Resistance Max0.067ohm
                                                                                                  Inductance Tolerance± 20%
                                                                                                  Product Length12.5mm
                                                                                                  Product Width12.5mm
                                                                                                  Product Height8.5mm
                                                                                                  SVHCTo Be Advised

                                                                                                  Spécifications techniques

                                                                                                  Inductance

                                                                                                  47µH

                                                                                                  Inductor Construction

                                                                                                  Shielded

                                                                                                  Product Range

                                                                                                  B82477P4 Series

                                                                                                  DC Resistance Max

                                                                                                  0.067ohm

                                                                                                  Product Length

                                                                                                  12.5mm

                                                                                                  Product Height

                                                                                                  8.5mm

                                                                                                  RMS Current (Irms)

                                                                                                  2.8A

                                                                                                  Saturation Current (Isat)

                                                                                                  3.7A

                                                                                                  Inductor Case / Package

                                                                                                  -

                                                                                                  Inductance Tolerance

                                                                                                  ± 20%

                                                                                                  Product Width

                                                                                                  12.5mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised