Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantEPCOS
Réf. FabricantB88269X2320C011
Code Commande76AH9195
Gamme de produitHVC Series
Fiche technique
8 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 352,120 $ |
| 5+ | 335,650 $ |
| 10+ | 319,160 $ |
| 25+ | 309,760 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
352,12 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.
Informations produit
FabricantEPCOS
Réf. FabricantB88269X2320C011
Code Commande76AH9195
Gamme de produitHVC Series
Fiche technique
Load Current Inductive-
Relay MountingFlange
Operating Voltage1kV
Contact Configuration-
No. of Poles-
Switching Power AC3-
Switching Current AC1500A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive500A
Switching Current AC3-
Product RangeHVC Series
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
B88269X2320C011 is a HVC series high-voltage, gas-filled contactor for high-voltage DC switching. It has been especially designed to meet the requirements of high-voltage DC switching applications. The optimized hermetically sealed design exhibits excellent reliability performance against harsh environments. HVC series can be used in a wide range of applications. Applications include battery charge/ discharge systems, renewable energy storage systems, DC high-voltage/ high-current applications, DC fast charging stations. Approvals are UL 60947-4-1 (E491412).
- Energy saving with dual coil, gas-filled and hermetically sealed, no EMI, low operating power
- Maximum operating voltage is 1000VDC, 1A contact arrangement
- Cu alloy inner contact material, 2.8mm internal contact gap (full disconnection)
- <gt/> 200mm² recommended connection cable cross section
- Coil wires - length is 300mm, max. auxiliary contact voltage is 36VDC
- Max. auxiliary contact current is 250mADC, max. auxiliary contact switching power is 3W
- Max. auxiliary contact wire cross section - 26AWG
- Mechanical endurance is 1000000 switchings
- Contact resistance is 0.2mohm typ (<gt/>100ADC)
- Operation temperature range from -40 to +85°C
Spécifications techniques
Load Current Inductive
-
Operating Voltage
1kV
No. of Poles
-
Switching Current AC1
500A
Coil Voltage VDC Nom
24V
Load Current Resistive
500A
Product Range
HVC Series
Relay Mounting
Flange
Contact Configuration
-
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (25-Jun-2025)
Documents techniques (2)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits