| Quantité | Prix |
|---|---|
| 1+ | 17 252,140 $ |
Informations produit
Aperçu du produit
FMSW5025 is a Single Pole Double Throw (SPDT) USB/Ethernet RF switch module designed to cover a wide frequency range from 100MHz to 50GHz with excellent 50dB typical isolation and 4.5dB typical low insertion loss. The module supports both USB 2.0 and LAN (Ethernet) interfaces, allowing seamless control from a host PC or networked system. The rugged and compact package supports field replaceable 2.4mm female RF connectors. The SPDT switch can be controlled through an intuitive GUI, as well as with system design software such as LabVIEW. The robust construction and wide frequency range make it well-suited for bench-top test and measurement environments, as well as integration into radar and communication systems. Suitable for test & measurement, 5G communication, military electronic systems, wireless infrastructure, fiber optics, research & development applications.
- RF switch module includes a USB 2.0 A extension cable
- IPv4 Ethernet cable for flexible connectivity
- Switch requires a +5V DC bias voltage through USB
- Maximum input power handling of up to +23dBm
Spécifications techniques
50GHz
40dB
-
3:1
7.5dB
2.4mm Coaxial Female
SPDT
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit