2. Test & Measurement
                                                                                                3. Temperature Measurement & Thermal Imaging
                                                                                                4. Thermal Imaging Cameras
                                                                                                Imprimer la page

                                                                                                FLIR T865 14

                                                                                                Thermal Imager, -40 °C, 2000 °C, 640 x 480, 1 m

                                                                                                FLIR
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FLIR FLIR T865 14
                                                                                                FLIR FLIR T865 14
                                                                                                FLIR FLIR T865 14
                                                                                                FLIR FLIR T865 14
                                                                                                FLIR FLIR T865 14
                                                                                                FabricantFLIR
                                                                                                Réf. FabricantFLIR T865 14
                                                                                                Code Commande31AJ9804
                                                                                                Gamme de produitT800 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 9 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+50 499,990 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                50 499,99 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FLIR
                                                                                                FabricantFLIR
                                                                                                Réf. FabricantFLIR T865 14
                                                                                                Code Commande31AJ9804
                                                                                                Gamme de produitT800 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Temperature Min-40°C
                                                                                                Temperature Max2000°C
                                                                                                IR Resolution640 x 480
                                                                                                Thermal Sensitivity (NETD)-
                                                                                                Field of View (H X V)-
                                                                                                IR Focus Distance Min1m
                                                                                                Image Capture Frequency30Hz
                                                                                                Manufacturer Warranty-
                                                                                                Product RangeT800 Series
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Aperçu du produit

                                                                                                FLIR T800 series handheld infrared camera provides ultimate flexibility and portability for research and science applications in multiple industries including electronics, aerospace, green energy, university research, military testing and government labs. Work safely and effectively with ergonomic tilting optical block and array of lenses designed to meet users application needs, while unique features such as route creator, meterlink and wireless data streaming maximize efficiency. FLIR Vision Processing™, MSX®, UltraMax®, Meterlink and industry-leading 1% accuracy coupled with the unrivalled capabilities of FLIR mobile, Thermal Studio and Research Studio reporting and analysis software packages provide the ability to confidently make critical decisions. Intuitive, on-camera features such as 1-touch level & Span, inspection routing, voice, text and sketch annotation and laser auto focus simplify and streamline workflows.

                                                                                                • Thermal imaging camera with 14° lens, FLIR Thermal Studio PRO and Route Creator plug-in (3 months)
                                                                                                • 640 × 480 (307,200 pixels, 1,228,800 with UltraMax®) IR resolution
                                                                                                • 12μm detector pitch, 1-8× continuous digital zoom
                                                                                                • Acquire compelling thermal data using the intuitive interface and icon-based touchscreen
                                                                                                • Connect wirelessly to mobile devices using built-in Wi-Fi
                                                                                                • Uncooled microbolometer detector type and pitch
                                                                                                • Spectral range from 7.5µm to 14µm, image frequency is 30Hz
                                                                                                • 4inch, 640 × 480 pixel touchscreen LCD with auto-rotation
                                                                                                • EN/UL/CSA/PSE 60950-1 safety approved
                                                                                                • Weight (including battery) is 1.4Kg, size (l x w x h, lens vertical) is 164.3 x 201.3 x 84.1mm

                                                                                                Contenu

                                                                                                Infrared camera with lens, small viewfinder eyecup, 2 rechargeable batteries, Battery charger, Hard transport case, Lanyards, Front lens cap, Power supplies, Printed documentation, SD card (8GB), Cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C).

                                                                                                Spécifications techniques

                                                                                                Temperature Min

                                                                                                -40°C

                                                                                                IR Resolution

                                                                                                640 x 480

                                                                                                Field of View (H X V)

                                                                                                -

                                                                                                Image Capture Frequency

                                                                                                30Hz

                                                                                                Product Range

                                                                                                T800 Series

                                                                                                Temperature Max

                                                                                                2000°C

                                                                                                Thermal Sensitivity (NETD)

                                                                                                -

                                                                                                IR Focus Distance Min

                                                                                                1m

                                                                                                Manufacturer Warranty

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (17-Dec-2015)