2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  Imprimer la page

                                                                                                  FLIR T865 24-42

                                                                                                  Thermal Imager, -40 °C, 2000 °C, 640 x 480, 150 mm

                                                                                                  FLIR
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  FLIR FLIR T865 24-42
                                                                                                  FLIR FLIR T865 24-42
                                                                                                  FLIR FLIR T865 24-42
                                                                                                  FLIR FLIR T865 24-42
                                                                                                  FLIR FLIR T865 24-42
                                                                                                  FabricantFLIR
                                                                                                  Réf. FabricantFLIR T865 24-42
                                                                                                  Code Commande31AJ9808
                                                                                                  Gamme de produitT800 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 9 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+53 218,890 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  53 218,89 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  FLIR
                                                                                                  FabricantFLIR
                                                                                                  Réf. FabricantFLIR T865 24-42
                                                                                                  Code Commande31AJ9808
                                                                                                  Gamme de produitT800 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Temperature Min-40°C
                                                                                                  Temperature Max2000°C
                                                                                                  IR Resolution640 x 480
                                                                                                  Thermal Sensitivity (NETD)-
                                                                                                  Field of View (H X V)-
                                                                                                  IR Focus Distance Min150mm
                                                                                                  Image Capture Frequency30Hz
                                                                                                  Manufacturer Warranty-
                                                                                                  Product RangeT800 Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Aperçu du produit

                                                                                                  FLIR T800 series handheld infrared camera provides ultimate flexibility and portability for research and science applications in multiple industries including electronics, aerospace, green energy, university research, military testing and government labs. Work safely and effectively with ergonomic tilting optical block and array of lenses designed to meet users application needs, while unique features such as route creator, meterlink and wireless data streaming maximize efficiency. FLIR Vision Processing™, MSX®, UltraMax®, Meterlink and industry-leading 1% accuracy coupled with the unrivalled capabilities of FLIR mobile, Thermal Studio and Research Studio reporting and analysis software packages provide the ability to confidently make critical decisions. Intuitive, on-camera features such as 1-touch level & Span, inspection routing, voice, text and sketch annotation and laser auto focus simplify and streamline workflows.

                                                                                                  • Thermal imaging camera with 24°/42° lens, Thermal Studio PRO and Route Creator plug-in (3 months)
                                                                                                  • 640 × 480 (307,200 pixels, 1,228,800 with UltraMax®) IR resolution
                                                                                                  • 12μm detector pitch, 1-8× continuous digital zoom
                                                                                                  • Acquire compelling thermal data using the intuitive interface and icon-based touchscreen
                                                                                                  • Connect wirelessly to mobile devices using built-in Wi-Fi
                                                                                                  • Uncooled microbolometer detector type and pitch
                                                                                                  • Spectral range from 7.5µm to 14µm, image frequency is 30Hz
                                                                                                  • 4inch, 640 × 480 pixel touchscreen LCD with auto-rotation
                                                                                                  • EN/UL/CSA/PSE 60950-1 safety approved
                                                                                                  • Weight (including battery) is 1.4Kg, size (l x w x h, lens vertical) is 164.3 x 201.3 x 84.1mm

                                                                                                  Contenu

                                                                                                  Infrared camera with lens, small viewfinder eyecup, 2 rechargeable batteries, Battery charger, Hard transport case, Lanyards, Front lens cap, Power supplies, Printed documentation, SD card (8GB), Cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C).

                                                                                                  Spécifications techniques

                                                                                                  Temperature Min

                                                                                                  -40°C

                                                                                                  IR Resolution

                                                                                                  640 x 480

                                                                                                  Field of View (H X V)

                                                                                                  -

                                                                                                  Image Capture Frequency

                                                                                                  30Hz

                                                                                                  Product Range

                                                                                                  T800 Series

                                                                                                  Temperature Max

                                                                                                  2000°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  -

                                                                                                  IR Focus Distance Min

                                                                                                  150mm

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:6A003
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (17-Dec-2015)