| Quantité | Prix |
|---|---|
| 1+ | 1 867,970 $ |
Informations produit
Aperçu du produit
The FLIR MR176 Imaging Moisture Meter Plus with IGM is an all-in-one tool equipped with a built-in thermal camera that can show you exactly where to measure moisture. Featuring Infrared Guided Measurement (IGM) technology, the FLIR MR176 helps you quickly scan and target moisture issues, visually guiding you to the spot where you can confidently take measurements and analyse readings. An integrated pinless sensor and an external pin probe provide the flexibility to take either non-intrusive or intrusive measurements. Coupled with a field-replaceable temperature and relative humidity sensor, and automatically calculated environmental readings, the FLIR MR176 delivers added convenience and ease of use, producing the right measurements faster. Note: Pin Sensor measurements are provided as a percentage of moisture content; Pinless Sensor measurements are provided as a relative value requiring comparison to a known dry surface.
- Customized thermal images: moisture, temp, humidity, dew point, vapour pressure, mixing ratio
- Equipped with a laser and cross hair to easily reference exact location of the potential moisture
- Field-replaceable temperature/relative humidity sensor
- Progressive environmental stability indicator
Spécifications techniques
0% to 100%
0°C
-
-
No SVHC (17-Dec-2015)
0.1%
50°C
-
-
Documents techniques (1)
Produits de remplacement pour MR176
3 produit(s) trouvé(s)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit