Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantFLUKE NETWORKS
Réf. FabricantFTK1300
Code Commande45P6663
Fiche technique
Kit ContentsSimpliFiber Pro Power Meter, 850/1300 Multimode Source, VisiFault VFL, FiberViewer, Remote ID Source
Product Range-
SVHCNo SVHC (15-Jun-2015)
Aperçu du produit
Simple-to-use fibre-loss tester with advanced time-saving features.
- Single-port, simultaneous dual-wavelength feature completes testing in half the time
- Saves measurements from both wavelengths into one record
- Additional 1490 and 1625 nm wavelengths extends product use to broader applications
- CheckActive feature emits an audible tone and displays an icon when a live fibre is detected
- FindFiber Remote ID enables one individual to quickly identify cable connections or routings
- Min/Max capability automates precision tracking of intermittent power fluctuations
- Large internal memory save 1000 results which enables continuous testing and recording
- LinkWare Cable Test Management software helps analyze test results & create test reports
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking
Contenu
Multimode Fibre Verification Kit with FT120 FiberViewer – Includes SimpliFiber Pro optical power meter, 850/1300 multimode source, VisiFault VFL, FT120 FiberViewer, FindFiber Remote ID source, and carrying case; SC, ST, and LC power meter adapters.
Spécifications techniques
Kit Contents
SimpliFiber Pro Power Meter, 850/1300 Multimode Source, VisiFault VFL, FiberViewer, Remote ID Source
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :No SVHC (15-Jun-2015)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit