2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Punchdown / IDC
                                                                                                Imprimer la page

                                                                                                JR-LEV-2

                                                                                                Punchdown and Termination Tool, Jackrapid, Leviton 61110, 5G110, 6110G

                                                                                                FLUKE NETWORKS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FLUKE NETWORKS JR-LEV-2
                                                                                                FabricantFLUKE NETWORKS
                                                                                                Réf. FabricantJR-LEV-2
                                                                                                Code Commande95M6388
                                                                                                Egalement appelé754082059226
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+226,250 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 3
                                                                                                Multiple: 1
                                                                                                678,75 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FLUKE NETWORKS
                                                                                                FabricantFLUKE NETWORKS
                                                                                                Réf. FabricantJR-LEV-2
                                                                                                Code Commande95M6388
                                                                                                Egalement appelé754082059226
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Length-
                                                                                                For Use WithLEVITON 61110, 5G110, 6110G
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Aperçu du produit

                                                                                                The JR-LEV-2 is a Jackrapid™ Termination Tool for LEVITON 61110, 5G110 and 6110G. The JackRapid™ patented jack termination tool that saves time and increases accuracy by seating and terminating all wires at once with a simple squeeze of the handle. The JackRapid™ allows to terminate jacks 8 times faster than traditional impact tools - with accuracy that is unmatched. The patented jack termination tool seats and terminates all wires simultaneously. The built-in blade cuts off the excess wire after it is seated in the connector, eliminating the need for a secondary trim step. Simple one-handed operation with an ergonomically designed handle, reduces hand fatigue. Cuts installation time - easy to use handle, seats and cuts all wires at once, saving you up to 1 minute installation time per jack.

                                                                                                • Consistent terminations - No more compromised connections and wasted jacks
                                                                                                • Unique design easily accommodates close-to-wall installation
                                                                                                • Replaceable blade head for use with multiple jack types

                                                                                                Applications

                                                                                                Maintenance & Repair

                                                                                                Spécifications techniques

                                                                                                Length

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                LEVITON 61110, 5G110, 6110G

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (15-Jun-2015)