2. Test & Measurement
                                                                                                3. Network, Data & Communications
                                                                                                4. Network Analyzers
                                                                                                Imprimer la page

                                                                                                LIQ-KIT

                                                                                                Network Analyzer, LinkIQ, Capacitive Touch Screen, 10Gbps, LAN

                                                                                                FLUKE NETWORKS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FLUKE NETWORKS LIQ-KIT
                                                                                                FLUKE NETWORKS LIQ-KIT
                                                                                                FLUKE NETWORKS LIQ-KIT
                                                                                                FLUKE NETWORKS LIQ-KIT
                                                                                                FLUKE NETWORKS LIQ-KIT
                                                                                                FLUKE NETWORKS LIQ-KIT
                                                                                                FabricantFLUKE NETWORKS
                                                                                                Réf. FabricantLIQ-KIT
                                                                                                Code Commande37AJ4668
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                Disponible jusqu à épuisement du stock
                                                                                                QuantitéPrix
                                                                                                1+4 935,270 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                4 935,27 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FLUKE NETWORKS
                                                                                                FabricantFLUKE NETWORKS
                                                                                                Réf. FabricantLIQ-KIT
                                                                                                Code Commande37AJ4668
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Meter Display TypeCapacitive Touch Screen
                                                                                                Network Speeds10Gbps
                                                                                                Network FunctionalityLAN
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Aperçu du produit

                                                                                                LIQ-KIT is a LinkIQ™ cable+network tester kit. LinkIQ validates cable performance using frequency-based measurements and provides distance to fault information along with a wire map of the cable under test. The LinkIQ also performs nearest switch diagnostics to identify key network issues and validate switch configuration, eliminating the need to use another device. Additional features include Analog and Digital Toning, Port Blink, 802.1x authentication, remote office locators, and the ability to manage results via LinkWare™ PC.

                                                                                                • Blink port light on switch to help identify the connected switch port
                                                                                                • Compatible with MicroScanner™ PoE remote identifiers for Ethernet outlet identification
                                                                                                • Touch sensitive gesture-based display
                                                                                                • Rechargeable Li-Ion battery
                                                                                                • Easy feature and network testing upgrades via USB-C via LinkWare™ PC
                                                                                                • Charging via standard USB-C port
                                                                                                • Identify connected switch information (switch name, port number, and VLAN)
                                                                                                • Find maximum cabling speed (up to 10Gb/s)

                                                                                                Contenu

                                                                                                LinkIQ cable+network tester with remote IDs 1-7, IntelliTone probe, Quick reference guide, USB-C to USB-A cable, Charging cable (with international adapters), Cat 6A patch cord, RJ45/11 modular adapter, Hanging strap with remote ID holder, and duffle bag.

                                                                                                Spécifications techniques

                                                                                                Meter Display Type

                                                                                                Capacitive Touch Screen

                                                                                                Network Functionality

                                                                                                LAN

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Network Speeds

                                                                                                10Gbps

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Selection Guide EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5B991
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (15-Jun-2015)