2. Test & Measurement
                                                                                                3. Network, Data & Communications
                                                                                                4. Fiber Optic Testing
                                                                                                Imprimer la page

                                                                                                OFP2-100-M

                                                                                                Fiber Optic Tester, w/ Wi-Fi, Indium Gallium Arsenide, OptiFiber Pro Series

                                                                                                FLUKE NETWORKS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FLUKE NETWORKS OFP2-100-M
                                                                                                FabricantFLUKE NETWORKS
                                                                                                Réf. FabricantOFP2-100-M
                                                                                                Code Commande49AC0390
                                                                                                Gamme de produitOptiFiber Pro Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 14 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+14 971,680 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                14 971,68 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FLUKE NETWORKS
                                                                                                FabricantFLUKE NETWORKS
                                                                                                Réf. FabricantOFP2-100-M
                                                                                                Code Commande49AC0390
                                                                                                Gamme de produitOptiFiber Pro Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Connector Type-
                                                                                                Photodetector TypeIndium Gallium Arsenide
                                                                                                Operating Range dBm Min-
                                                                                                Operating Range dBm Max-
                                                                                                Product RangeOptiFiber Pro Series
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Aperçu du produit

                                                                                                OptiFiber Pro OTDR is the Tier 2 (extended) fibre certification solution and part of the Versiv Cabling Certification product family. The Versiv line also includes copper certification and OLTS modules. Versiv is designed around the revolutionary ProjX management system and Taptive user interface. ProjX tracks jobs to ensure they're done correctly the first time, thus reducing rework. With the intuitive Taptive user interface, instrument set-up and operation are so simple, even operators with limited cabling skills can successfully test and troubleshoot a system. Analysis of measurement data and professional test reports are easy with the familiar LinkWare management software.

                                                                                                • Includes Versiv mainframe, Multimode OTDR module and WiFi
                                                                                                • Full OTDR capability that certifies fibre performance based on industry standards
                                                                                                • Complaint with ISO and TIA standards
                                                                                                • Capacitive touchscreen with gesture based interface
                                                                                                • Test times as short as two seconds in quick test mode 
                                                                                                • Quickly test datacenter fibre with pre-programmed settings 
                                                                                                • Troubleshoot data centre fibre links with patch cables, connectors due of ultra short dead zones 
                                                                                                • Easily characterize all connectors, splices and areas of high loss with graphical EventMap view
                                                                                                • Pass/Fail certification of fibre optic connector end faces
                                                                                                • Reduce network downtime by quickly and precisely identifying faults on all fibre types 

                                                                                                Contenu

                                                                                                (1) Versiv 2 Mainframe, (1) OptiFiber Pro Multimode OTDR module, Shoulder strap, USB interface cable, Carry case, AC charger, Integrated Wi-Fi, Statement of calibration and getting started guides.

                                                                                                Spécifications techniques

                                                                                                Connector Type

                                                                                                -

                                                                                                Operating Range dBm Min

                                                                                                -

                                                                                                Product Range

                                                                                                OptiFiber Pro Series

                                                                                                Photodetector Type

                                                                                                Indium Gallium Arsenide

                                                                                                Operating Range dBm Max

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (15-Jun-2015)