Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 240,460 $ |
Informations produit
Aperçu du produit
17XX-CLAMP-ADPT-2V8 is a BNC adapter for 2.8V clamps. Compatible with current clamps featuring an output maximum of 2.8 V AC/DC, this BNC adapter allows the connection of AC or DC clamps to 17XX multimeters. In addition, this adapter consists of a cable with a plug that fits 17XX multimeters and a female BNC connector, allowing other current clamps connections with mV/A outputs.
- 18cm long cable with 17XX connector and BNC connector
- For current clamps featuring a maximum output of 2.8V
- Scale factor set in the instrument as mV/A
- mV/A conversion for 17XX instruments
- Current measurement using iron cored current transformers
- Enables DC current measurements, DC power with instrument
- Female BNC connector
- Internal conductor protection, label indicating adapter type
- CAT IV, 600V and CATIII 1000V rating according to IEC61010-2-30 appendix 2
- Dimension is 177.8 x 15.75 x 15.75mm
Contenu
Fluke 6500-2 portable appliance tester, TruTest software, SP scan 6000 barcode reader, Fail250 Appliance fail labels, Pass560R Appliance pass labels, APP1000 Barcode Appliance Number Labels 0-1000, DMS 0702 software for appliance tester Fluke 6500, EXTL100 extension lead test adaptor, Quick reference guide, Hard carrying case, Test lead, Test probe, Crocodile clip, Mains cord, USB stick, USB cable.
Spécifications techniques
Fluke 17xx Series Power Quality Analyzers
No SVHC (15-Jun-2015)
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit