2. Test & Measurement
                                                                                                3. Network, Data & Communications
                                                                                                4. Network Analyzers
                                                                                                Imprimer la page

                                                                                                DSX2-5000QI/GLD

                                                                                                Network Analyzer, w/ Quad OLTS, Gold, LCD Projected Capacitance Touch Screen, 40Gbps, PoE

                                                                                                FLUKE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FLUKE DSX2-5000QI/GLD
                                                                                                FabricantFLUKE
                                                                                                Réf. FabricantDSX2-5000QI/GLD
                                                                                                Code Commande38AJ1641
                                                                                                Gamme de produitCableAnalyzer DSX Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 4 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+43 990,880 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                43 990,88 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FLUKE
                                                                                                FabricantFLUKE
                                                                                                Réf. FabricantDSX2-5000QI/GLD
                                                                                                Code Commande38AJ1641
                                                                                                Gamme de produitCableAnalyzer DSX Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Meter Display TypeLCD Projected Capacitance Touch Screen
                                                                                                Network Speeds40Gbps
                                                                                                Network FunctionalityPoE
                                                                                                Product RangeCableAnalyzer DSX Series
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Aperçu du produit

                                                                                                DSX2-5000QI/GLD is a GHZ DSX-5000 CableAnalyzer™ with quad OLTS, fiber Inspection, Wi-Fi and 1 YR gold support. The DSX CableAnalyzer™ series is the copper certification solution of the Versiv™ cabling certification product family. The DSX-5000 can certify up to Cat 6A / Class FA / 1GHz. Full integration with the LinkWare Live cloud service lets the Project Manager remotely set up the testers, monitor job progress and even locate tester from any smart device.

                                                                                                • Versiv enables users to accomplish more with a cable tester by accelerating every testing process
                                                                                                • LinkWare Live cloud service lets the project manager remotely set up testers, monitor job progress
                                                                                                • ProjX™ management system eases tasks from initial set-up of a job to system acceptance
                                                                                                • Taptive™ user interface puts advanced data analysis and easy set-up and operation
                                                                                                • LinkWare PC management s/w provides unmatched analysis of test results and professional test reports
                                                                                                • DSX reduces the time required to fix cabling faults with a simple test that locates the problem
                                                                                                • Ten second Cat 6A test time contributes to the fastest way to gain certification
                                                                                                • Graphically displays the source of failures including crosstalk and distance to shield faults
                                                                                                • Manage up to 12,000 Cat 6A test results with full graphics
                                                                                                • Capacitive touchscreen allows quick tester setup with easily selectable cable and testing parameters

                                                                                                Contenu

                                                                                                1 Versiv mainframe & remote, 2x DSX-5000 CableAnalyzer modules, 2x CertiFiber quad OLTS modules, Set of Cat 6A/Class EA permanent link adapters, Set of Cat 6A/Class EA channel adapters, 2x headsets, 2x hand straps, 2x shoulder straps, Carry case, USB interface cable, 2x AC chargers, 2x universal couplers, USB video inspection probe, 2x quick clean cleaners, 2x LC/LC simplex adapters, SC/LC EF-compliant MM TRC kit, SC/LC SM TRC kit, TRC carry case, Integrated Wi-Fi, Getting started guides.

                                                                                                Spécifications techniques

                                                                                                Meter Display Type

                                                                                                LCD Projected Capacitance Touch Screen

                                                                                                Network Functionality

                                                                                                PoE

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Network Speeds

                                                                                                40Gbps

                                                                                                Product Range

                                                                                                CableAnalyzer DSX Series

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                User Manual EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (15-Jun-2015)