2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Digital Multimeters - Hand Held
                                                                                                  Imprimer la page

                                                                                                  FLK-3000FC/1AC-II

                                                                                                  IP67 Industrial Digital Multimeter, 10000 Count, True RMS, Auto, Manual Range, 4 Digit

                                                                                                  FLUKE
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  FLUKE FLK-3000FC/1AC-II
                                                                                                  FabricantFLUKE
                                                                                                  Réf. FabricantFLK-3000FC/1AC-II
                                                                                                  Code Commande71Y9816
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 4 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+638,000 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  638,00 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  FLUKE
                                                                                                  FabricantFLUKE
                                                                                                  Réf. FabricantFLK-3000FC/1AC-II
                                                                                                  Code Commande71Y9816
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
                                                                                                  No. of Digits4
                                                                                                  DMM Response TypeTrue RMS
                                                                                                  Display Count10000
                                                                                                  Range SelectionAuto, Manual
                                                                                                  Voltage Measure DC Max1kV
                                                                                                  Voltage Measure AC Max1kV
                                                                                                  Current Measure DC Max400mA
                                                                                                  Current Measure AC Max400mA
                                                                                                  Resistance Measure Max50Mohm
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Aperçu du produit

                                                                                                  FLK-3000FC/1AC-II is a true RMS wireless multimeter combo kit. It improves safety and efficiency with its testing methods. FLK-3000 FC multimeter with FLK-Connect application and ShareLive video call enables all the facts to be right in the field. This multimeter is the ideal solution for professional technicians with its precision, reliability and ease of use. It is independently tested for safe use in CAT IV 600V/ CAT III 1000V environments. FLK-3000 FC has all the features that need to troubleshoot and repair many problems in electrical and electronic systems. This multimeter gives true RMS voltage and current measurements, 6000 count resolution, manual and automatic ranging and provides frequency, capacitance, resistance, continuity and diode measurements. In addition, it provides higher 0.09% basic accuracy. It complies with ANSI/ISA 61010-1/(82.02.01), CAN/CSA-C22.2 number 61010-1-12, UL 61010-1, IEC/EN 61010-1:2010, CSA, FCC & CE standards.

                                                                                                  • Enables work safely near electrical panels while wearing less PPE
                                                                                                  • Send data to your laptop and go from logging to analysis and diagnosis
                                                                                                  • Record over time using Fluke Connect wireless modules and monitor circuits
                                                                                                  • 600mV to 1000V AC voltage measurement and 600mV to 1000V DC voltage measurement
                                                                                                  • 60mA to 400mA (45Hz to 1kHz) AC current measurement and 60mA to 400mA DC current measurement
                                                                                                  • 600 ohm to 50Mohm resistance measurement and 99.9Hz-99.99kHz frequency measurement
                                                                                                  • Performs analysis with PC and share results using Fluke Cloud storage and ShareLive video call
                                                                                                  • Large digit display with analogue bar graph, display backlight for work in dark areas
                                                                                                  • Dimension is 4.75cm x 9.3cm x 20.7cm (H x W x L) and weight is 340g
                                                                                                  • Operating temperature range from -10°C to 50°C, IP54 and pollution degree 2 rated

                                                                                                  Contenu

                                                                                                  Fluke 3000 FC true RMS digital multimeter with backlight, Fluke 1AC-II non-contact voltage tester, TL224 silicone test leads, Fluke TP175 industrial test probe, Fluke AC220 heavy duty alligator clips, Fluke C35 lightweight soft carrying case, TPAK ToolPak magnetic meter hanger.

                                                                                                  Spécifications techniques

                                                                                                  DMM Functions

                                                                                                  AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance

                                                                                                  DMM Response Type

                                                                                                  True RMS

                                                                                                  Range Selection

                                                                                                  Auto, Manual

                                                                                                  Voltage Measure AC Max

                                                                                                  1kV

                                                                                                  Current Measure AC Max

                                                                                                  400mA

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  No. of Digits

                                                                                                  4

                                                                                                  Display Count

                                                                                                  10000

                                                                                                  Voltage Measure DC Max

                                                                                                  1kV

                                                                                                  Current Measure DC Max

                                                                                                  400mA

                                                                                                  Resistance Measure Max

                                                                                                  50Mohm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits de remplacement pour FLK-3000FC/1AC-II

                                                                                                  7 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (15-Jun-2015)