Informations produit
Aperçu du produit
FLK-II910-DEMO is a Fluke ii910 precision acoustic imager demo. It leaks in compressed air, gas, steam and vacuum systems hurt both production uptime and the operations bottom line. The acoustic imager let technicians see sound as they scan hoses, fittings, and connections for leaks. Its built-in acoustic array of tiny sensitive microphones generates a spectrum of decibel levels per frequency. Based on this output, an algorithm calculates a sound image, known as SoundMap™ that is superimposed on a visual image. The SoundMap is automatically adapted depending on the frequency level selected so that background noise is filtered out, making it incredibly simple to detect compressed gas leaks. IEC 61010-1, IEC 61326-1: portable electromagnetic environment IEC 61326-2-2 CISPR 11: Group 1, Class A (EMC) safety.
- Considered “Used” condition, this product has been utilized for the purpose of demonstration only
- Near new condition, with all original accessories showing only slight signs of handling
- Blended live SoundMap™ with visual image
- Frequency range from 2KHz to 100KHz, detection range from 0.5m to 120m
- 7" LCD with backlight, sunlight readable size, 1280 x 800 (1,024,000 pixels) resolution, 63°± 5° FOV
- USB-C for data transfer digital export
- 2 x rechargeable Li-ion batteries (field-replaceable, rechargeable), 6 hours/battery-battery life
- IP40 ingress protection (IP), 2 year warranty
- External charger battery charging system, auto or manual, user selectable auto max/min dB gain
- Temperature range from -10°C to 40°C, size (H x W x L) is 7.3 x 12.7 x 2.7inch
Spécifications techniques
120m
1280 x 800 Pixels
2kHz to 100kHz
ii900 Series
7"
63° x 63°
-
No SVHC (15-Jun-2015)
Documents techniques (1)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit