2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Thermal Imaging Cameras
                      Imprimer la page

                      FLK-RSE600/C 60HZ

                      Thermal Imager, -10 °C, 1200 °C, 640 x 480, 0.04 °C, 34° x 24°, 150 mm

                      FLUKE FLK-RSE600/C 60HZ
                      FLUKE FLK-RSE600/C 60HZ
                      FLUKE FLK-RSE600/C 60HZ
                      FLUKE FLK-RSE600/C 60HZ
                      FLUKE FLK-RSE600/C 60HZ
                      FLUKE FLK-RSE600/C 60HZ
                      FLUKE FLK-RSE600/C 60HZ
                      FLUKE FLK-RSE600/C 60HZ
                      FLUKE FLK-RSE600/C 60HZ
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantFLUKE
                      Réf. FabricantFLK-RSE600/C 60HZ
                      Code Commande59AJ6808
                      Gamme de produitRSE600 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 4 semaine(s)
                      QuantitéPrix
                      1+30 322,880 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      30 322,88 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantFLUKE
                      Réf. FabricantFLK-RSE600/C 60HZ
                      Code Commande59AJ6808
                      Gamme de produitRSE600 Series
                      Fiche technique

                      Data Sheet

                      Temperature Min-10°C
                      Temperature Max1200°C
                      IR Resolution640 x 480
                      Thermal Sensitivity (NETD)0.04°C
                      Field of View (H X V)34° x 24°
                      IR Focus Distance Min150mm
                      Image Capture Frequency60Hz
                      Manufacturer Warranty2 Years
                      Product RangeRSE600 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Aperçu du produit

                      Fluke RSE600 infrared camera designed for your research, science and engineering needs, enhance your testing and quality assurance procedures by mounting the RSE300 to your workstation. Equipped with advanced features and software plug-ins to MATLAB® and LabVIEW®, these tools are ideal for continuously streaming and analysing infrared data. Continuously stream up to 60 frames of data per second directly to your computer to monitor minute temperature differences, and analyse videos frame-by-frame remotely from SmartView® desktop software. Enhance your viewing experience with optional add-on lenses to target different applications (analysing from a distance, or getting the close-up details).

                      • MATLAB® and LabVIEW® software compatibility
                      • 640 x 480 resolution
                      • See the details you need with optional smart lenses: 2x and 4x telephoto, wide angle & macro lenses
                      • Optimize images, generate customizable reports and export images with SmartView® desktop software
                      • Wirelessly connect your camera to the Fluke Connect® system to easily share and edit images
                      • Subject to export control

                      Contenu

                      Infrared camera with standard infrared lens, 640 x 480 resolution, AC power supply, Ethernet cable, Antenna.

                      Spécifications techniques

                      Temperature Min

                      -10°C

                      IR Resolution

                      640 x 480

                      Field of View (H X V)

                      34° x 24°

                      Image Capture Frequency

                      60Hz

                      Product Range

                      RSE600 Series

                      Temperature Max

                      1200°C

                      Thermal Sensitivity (NETD)

                      0.04°C

                      IR Focus Distance Min

                      150mm

                      Manufacturer Warranty

                      2 Years

                      SVHC

                      No SVHC (15-Jun-2015)

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      Conforme RoHS :À déterminer
                      Conforme à la norme RoHS Phthalates:À déterminer
                      SVHC :No SVHC (15-Jun-2015)