Quantité | Prix |
---|---|
1+ | 569,900 $ |
Informations produit
Aperçu du produit
FLK-T3000 FC CAL DU is a K-type wireless temperature meter that relays measurements to other Fluke Connect® enabled host units (Fluke 3000 FC DMM, Fluke Ti200/300/400 infrared camera, PC via optional PC3000 FC adapter, Fluke Connect mobile app). Connect the t3000 FC wireless temperature meter, or any of the other Fluke Connect remote modules, and read the results on the Fluke Connect wireless multimeter or a portable PC from a safe distance. Safety compliances include IEC 61010-1, CAT I, 3rd edition pollution degree 2 and CSA, FCC: T68-FBLE IC: 6627A-FBLE certified.
- Calibrated with data and uncertainties wireless temperature meter
- Measures temperature range from -200°C to +1372°C
- Use as a standalone or as part of system
- Logging function for recording and saving up to 65,000 readings
- Spot temperature differences between three phases in 1/3 the time of previous methods
- Send data to your laptop and go from logging to analysis and diagnosis
- Record over time to monitor circuit load changes for an hour, a shift or a week
- Testing 3-phase is now faster and cheaper
- Work safely near electrical panels while wearing less PPE
- Size (H x W x D) is 6.49inch x 2.5inch x 0.55inch, IP42 ingress protection (IP) rating, three years warranty
Contenu
FLUKE t3000 thermocouple thermometer, Magnetic hanging strap, Other K-type temperature probes also available.
Avertissements
Do not touch voltages greater than 30VACrms, 42VACpeak or 60VDC.
Spécifications techniques
-
No SVHC (15-Jun-2015)
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit