Quantité | Prix |
---|---|
1+ | 525,420 $ |
Informations produit
Aperçu du produit
The FLUKE-115 CAL DU is a compact true-rms multimeter for field service technicians. It is used for general electrical and electronic testing. The Fluke 115 is the solution for a wide variety of electrical and electronic testing applications. It has 600.0mV DC millivolts, 6.000V to 600.00V DC volts, 600.0mV AC millivolts true-rms, 6.000V to 600.0V AC volts true-rms, 600 ohm continuity, 600 ohm to 40Mohm resistance, 2.00V/0.001V diode test, 1000nF to <gt/> 1000µF capacitance, 1nF to 500µF Lo-Z capacitance, 6.000A to 10.00A AC amps true-rms (45Hz to 500Hz), 6.000A to 10.00A DC amps and 99.99Hz to 50KHz frequency (V or A input). It is an everyday multimeter for technicians and it is optimized for electrical and electronic testing in field service applications where more than basic functionality (such as measurement of ac/dc current) simplifies working. The meter features 6000 counts, updates 4 per second digital display and 9V alkaline, NEDA 1604A/ IEC 6LR61 battery with 400hr battery life.
- Calibrated with data and uncertainties compact true-rms multimeter
- Compact design for ergonomic one handed operation
- Large white LED backlight to work in poorly lit areas
- Resistance, continuity, frequency, capacitance and diode test
- Min/max/average to record signal fluctuations
- CAT III 600V, CE, IEN61010-1, CAT III 600V, UL, CSA, TUV and VDE
- CE, IEN61010-1, CAT III 600V, UL, CSA, TUV and VDE approved
- Maximum voltage between any terminal and earth ground 600V
- Display hold, auto/manual ranging, low battery indication
- 167mm x 84mm x 46mm size, 550g weight, -10°C to 50°C operating temperature
Applications
Test & Measurement, Industrial
Contenu
FLUKE-115 true-rms multimeter, Holster, 9V battery (installed ), 4mm silicone test lead set, User manual.
Spécifications techniques
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
True RMS
Auto, Manual
600V
10A
3 Years
No SVHC (15-Jun-2015)
3.75
6000
600V
10A
40Mohm
110 Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit