2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Digital Multimeters - Kits
                                                                                                  Imprimer la page

                                                                                                  FLUKE-116/323 KIT CAL DU

                                                                                                  Digital Multimeter Kit, 116 HVAC DMM, TL175 Test Lead Set, TPak ToolPak, Clamp Thermocouple & Meter

                                                                                                  FLUKE
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  FLUKE FLUKE-116/323 KIT CAL DU
                                                                                                  FabricantFLUKE
                                                                                                  Réf. FabricantFLUKE-116/323 KIT CAL DU
                                                                                                  Code Commande12AC7191
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  3 En Stock
                                                                                                  Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                  Commandez avant 21 h
                                                                                                  QuantitéPrix
                                                                                                  1+811,370 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  811,37 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  FLUKE
                                                                                                  FabricantFLUKE
                                                                                                  Réf. FabricantFLUKE-116/323 KIT CAL DU
                                                                                                  Code Commande12AC7191
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Kit ContentsMultimeter, Clamp Meter, Test Lead Set, Thermocouple & Adapter, Temp Probe, Carrying Case & Strap
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Aperçu du produit

                                                                                                  The FLUKE-116/323 KIT CAL DU is a HVAC combo kit. This HVAC combo kit includes Fluke 116 HVAC multimeter and Fluke 323 True-RMS clamp meter. The Fluke 116 digital multimeter with the ability to take temperature and microamp measurements quickly troubleshoot problems with HVAC equipment and flame sensors. The Fluke 116 measures resistance, continuity, frequency and capacitance and CAT III 600V rated. The Fluke 323 clamp meter is designed to verify the presence of load current, AC voltage, resistance and continuity of circuits, switches, fuses and contacts. For the complete solution to HVAC troubleshooting the extra value-packed HVAC multimeter and clamp meter combo kit, provides the ability to troubleshoot and solve problems more efficiently by providing all the needed accessories an HVAC professional would need in a compact carry case.

                                                                                                  • Calibrated with data and uncertainties HVAC combo kit
                                                                                                  • Fluke 116 HVAC dimension is 167mm x 84mm x 46mm and 550g weight
                                                                                                  • FLUKE-323 dimension is 207mm x 75mm x 34mm and weight is 265g
                                                                                                  • CAT III 600V, CAT IV 300V category rating

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contenu

                                                                                                  Fluke 116 HVAC multimeter with temperature and microamps, TL175 hard point test lead set, TPak ToolPak magnetic meter hanging strap, Flexible cuff pipe clamp thermocouple, 80BK integrated temperature probe, 80AK-A thermocouple adapter, FLUKE-323 clamp meter, Test leads, Soft case, Users manual.

                                                                                                  Spécifications techniques

                                                                                                  Kit Contents

                                                                                                  Multimeter, Clamp Meter, Test Lead Set, Thermocouple & Adapter, Temp Probe, Carrying Case & Strap

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (15-Jun-2015)