2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Insulation Testers
                      Imprimer la page

                      FLUKE-1555 FC KIT W/IR3000

                      Insulation Tester, Digital Megohmmeter, 250V, 500V, 1kV, 2.5kV, 5kV, 10kV, 2Tohm, -20 °C, 50 °C

                      FLUKE FLUKE-1555 FC KIT W/IR3000
                      FLUKE FLUKE-1555 FC KIT W/IR3000
                      FLUKE FLUKE-1555 FC KIT W/IR3000
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantFLUKE
                      Réf. FabricantFLUKE-1555 FC KIT W/IR3000
                      Code Commande60AC4421
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 5 semaine(s)
                      QuantitéPrix
                      1+11 364,630 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      11 364,63 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantFLUKE
                      Réf. FabricantFLUKE-1555 FC KIT W/IR3000
                      Code Commande60AC4421
                      Fiche technique

                      Data Sheet

                      Insulation Tester TypeDigital Megohmmeter
                      Insulation Testing Voltage250V, 500V, 1kV, 2.5kV, 5kV, 10kV
                      Insulation Testing Resistance2Tohm
                      Operating Temperature Min-20°C
                      Operating Temperature Max50°C
                      External Height269mm
                      External Width277mm
                      External Depth160mm
                      Weight3.7kg
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Aperçu du produit

                      IP40 rated 10KV insulation resistance tester kit combined with the ir3000 FC connector and Fluke Connect™ Mobile App. It is designed to improve worker safety and save time while conducting insulation on high voltage equipment including switchgear, motors, generators and cables.

                      • CAT III 1000V, CAT IV 600V safety rating
                      • Front panel save and recall buttons
                      • Wireless start/stop capability keeps user out of harm’s way during actual tests
                      • Reduce paperwork by wirelessly storing results in Fluke Connect
                      • Know if line voltage is present before starting a test
                      • Turn changing digital readouts into meaningful visual output
                      • Timer settings up to 99 minutes for timed tests
                      • Ramp function for breakdown testing
                      • Improve accuracy of data for preventive maintenance programs
                      • Powered by 12V lead-acid rechargeable battery

                      Applications

                      Test & Measurement

                      Contenu

                      Insulation tester, Test cables with alligator clips (red, black, green), Infrared adapter with interface cable, AC power cord, Quick reference card, USB-IR cable installation guide, IP67 hard case, Certificate of calibration, Heavy duty alligator clip leads.

                      Remarques

                      Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                      Spécifications techniques

                      Insulation Tester Type

                      Digital Megohmmeter

                      Insulation Testing Resistance

                      2Tohm

                      Operating Temperature Max

                      50°C

                      External Width

                      277mm

                      Weight

                      3.7kg

                      SVHC

                      No SVHC (15-Jun-2015)

                      Insulation Testing Voltage

                      250V, 500V, 1kV, 2.5kV, 5kV, 10kV

                      Operating Temperature Min

                      -20°C

                      External Height

                      269mm

                      External Depth

                      160mm

                      Product Range

                      -

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      3 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Y-Ex

                      RoHS

                      Conforme à la norme RoHS Phthalates:À déterminer
                      SVHC :No SVHC (15-Jun-2015)