2. Test & Measurement
                                                                                                3. Multimeters & Clamp Meters
                                                                                                4. Digital Multimeters - Kits
                                                                                                Imprimer la page

                                                                                                FLUKE-179/EDA2

                                                                                                Electronics Combo Digital Multimeter Kit, RS Calibration

                                                                                                FLUKE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FLUKE FLUKE-179/EDA2
                                                                                                FLUKE FLUKE-179/EDA2
                                                                                                FLUKE FLUKE-179/EDA2
                                                                                                FabricantFLUKE
                                                                                                Réf. FabricantFLUKE-179/EDA2
                                                                                                Code Commande31M7868
                                                                                                Egalement appelé095969362795
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                7 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+736,690 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                736,69 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FLUKE
                                                                                                FabricantFLUKE
                                                                                                Réf. FabricantFLUKE-179/EDA2
                                                                                                Code Commande31M7868
                                                                                                Egalement appelé095969362795
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Kit ContentsFluke-179 DMM, Electronic Test Probes, Magnetic Meter Hanger, Hook Clips, Test Leads, Carry Case
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Aperçu du produit

                                                                                                FLUKE-179/EDA2 is an electronics combo that contains rugged Fluke-179 multimeter and EDA2 accessories kit. The Fluke 179 True-RMS digital multimeter has features needed to find most electrical, electro-mechanical, heating ventilation and HVAC problems. The 179 is a true-rms multimeter, providing accurate measurements up to: 1000V AC/DC, 10A AC/DC, resistance to 50Mohm, Capacitance to 10,000μF, frequency to 100kHz and temperature from -40°C to 400°C (-40 °F to 752 °F). The meter offers both manual and automatic ranging, display hold, auto hold and min/max-average recording. The large backlit digital display is easy to in dark areas and includes an analog bar graph to view trending or unstable signals.

                                                                                                • Versatile meter with true-RMS AC measurement for field service or bench repair
                                                                                                • Simple to use, ergonomic case with integrated holster
                                                                                                • A full-featured, precision multimeter for troubleshooting electrical and electronic systems
                                                                                                • Accurate true-RMS ac 'I' and 'V' plus freq, capacitance, resistance, continuity, diode measurement
                                                                                                • SureGrip™ test leads, test probes and alligator clips
                                                                                                • Includes ToolPak magnetic meter-hanger for easy viewing when using two hand to make measurements
                                                                                                • 6000 digital display counts and limited lifetime warranty
                                                                                                • UL, CSA, TUV listed agency approvals
                                                                                                • Operating temperature range from -10°C to +50°C
                                                                                                • Alkaline battery ~200 hours typical, without backlight

                                                                                                Contenu

                                                                                                Fluke 179 multimeter, 80BK-A Integrated DMM temperature probe, Installed 9V battery, Users’ manual, AC280 SureGrip™ hook clips, TL910 electronic test probes, TL224 SureGrip™ insulated test leads, TPAK ToolPak™ magnetic meter hanger, Soft carry case.

                                                                                                Spécifications techniques

                                                                                                Kit Contents

                                                                                                Fluke-179 DMM, Electronic Test Probes, Magnetic Meter Hanger, Hook Clips, Test Leads, Carry Case

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour FLUKE-179/EDA2

                                                                                                1 produit trouvé

                                                                                                Produits associés

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (15-Jun-2015)