2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Hand Held
                      Imprimer la page

                      FLUKE-28-II CAL

                      Industrial Digital Multimeter, 20 Series, 20000 Count, True RMS, Auto, Manual Range, 4.5 Digit

                      FLUKE FLUKE-28-II CAL
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantFLUKE
                      Réf. FabricantFLUKE-28-II CAL
                      Code Commande12AC7291
                      Gamme de produit20 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantFLUKE
                      Réf. FabricantFLUKE-28-II CAL
                      Code Commande12AC7291
                      Gamme de produit20 Series
                      Fiche technique

                      Data Sheet

                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
                      No. of Digits4.5
                      DMM Response TypeTrue RMS
                      Display Count20000
                      Range SelectionAuto, Manual
                      Voltage Measure DC Max1kV
                      Voltage Measure AC Max1kV
                      Current Measure DC Max10A
                      Current Measure AC Max10A
                      Resistance Measure Max50Mohm
                      Manufacturer WarrantyLifetime Warranty
                      Product Range20 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Aperçu du produit

                      The FLUKE-28-II CAL is an industrial multimeter. It defines a new standard for operating in harsh conditions with the features and accuracy to troubleshoot most electrical problems. It is IP67 (waterproof and dustproof) rating, MSHA approval, extended operating temperature range of -15°C to +55°C (5°F to 131°F, -40°C for up to 20 minutes) and 95 % humidity and has been designed and tested to withstand a 3m (10 ft) drop. It measures AC voltage, DC voltage, AC current, DC current, resistance, capacitance, temperature and frequency. Unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment.

                      • Calibrated industrial multimeter
                      • Measure up to 1000V AC and DC, measure up to 10A (20A for 30 seconds)
                      • Measures resistance of 0.1 to 50Mohm, capacitance of 1nF to 9999μF, frequency of 0.5Hz to 199.99KHz
                      • Extended AC voltage bandwidth is 15Hz to 20KHz
                      • Min/max and average recording to capture variations automatically, peak min-max
                      • Continuity and diode test
                      • Measures temperature range from -200°C to +1090°C, low pass filter (measurement on VSD’s)
                      • Large display digits and 2 level bright white backlight for increased visibility
                      • Reversible holster for added protection when not in use
                      • Size (HxWxL) with holster 6.35cm x 10.0cm x 19.81cm and weight is 698.5g with holster

                      Applications

                      Test & Measurement

                      Contenu

                      FLUKE-28-II industrial multimeter, Holster, Test leads, Alligator clips, 80BK-A temperature probe, Manual, CD-ROM, Three AA batteries (installed).

                      Spécifications techniques

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature

                      DMM Response Type

                      True RMS

                      Range Selection

                      Auto, Manual

                      Voltage Measure AC Max

                      1kV

                      Current Measure AC Max

                      10A

                      Manufacturer Warranty

                      Lifetime Warranty

                      SVHC

                      No SVHC (15-Jun-2015)

                      No. of Digits

                      4.5

                      Display Count

                      20000

                      Voltage Measure DC Max

                      1kV

                      Current Measure DC Max

                      10A

                      Resistance Measure Max

                      50Mohm

                      Product Range

                      20 Series

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:3A992
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:À déterminer
                      SVHC :No SVHC (15-Jun-2015)