Quantité | Prix |
---|---|
1+ | 1 785,890 $ |
Informations produit
Aperçu du produit
The FLUKE-355 CAL D is a true RMS 2000A clamp meter. The digital clamp meter the tool of choice for high current clamp-on amp meter measurement up to 2000A. The extra-wide jaw easily clamps around large conductors, typically found in high-current applications. The rugged design and CAT IV 600V, CAT III 1000V ratings, add an extra element of protection when taking high-powered measurements. Accurate peak measurements can be taken using the in-rush current mode, ideal for motors and inductive loads. The 355 also measures voltage and resistance, making this the most versatile tool for utilities, electrical contractors and industrial service technicians.
- Calibrated with data clamp meter
- Reliably handle high-current applications with 2000A AC+ DC true-rms, 1400A AC and 2000A DC
- High voltage measurement of 1000V AC + DC true-rms, 600V AC and 1000V DC
- In-rush current measurement captures 'power-on' surge current with accuracy and repeatability
- Resistance to 400Kohm coupled with a continuity beeper
- Accurately measure frequency up to 1KHz for optimum troubleshooting
- Quickly analyze readings using the MIN, MAX and AVG functions
- Large backlit display allows for easy visibility in low-lit areas
- Use display hold to capture readings, use LPF to smooth out noisy loads and stabilize readings
- Dimension (LxWxD) is 300mm x 98mm x 52mm, weight is 0.814Kg, 0°C to +50°C operating temperature
Applications
Test & Measurement, Industrial
Contenu
FLUKE-355 AC/DC True-RMS clamp meter, C43 Soft carrying case, 6 AA batteries, TL224 1.5m silicone rubber test Leads, TP2 test probes, AC285 alligator clips, Users manual.
Spécifications techniques
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
600V
400kohm
Auto
58mm
No SVHC (15-Jun-2015)
2kA
1kV
True RMS
4
350 Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit