Quantité | Prix |
---|---|
1+ | 2 108,630 $ |
Informations produit
Aperçu du produit
The FLUKE-789 CAL is a ProcessMeter. The Fluke 789 ProcessMeter is the ultimate troubleshooting tool for electricians and instrumentation professionals, combining the functionality of a loop calibrator with the power of a digital multimeter. It features very large dual display, enhanced backlight with 2 brightness settings, 1200 ohm drive capability on mA source, HART mode setting with loop power and a built-in 250 ohm resistor, 0% and 100% buttons to toggle between 4 and 20mA sourcing for a quick span check, externally accessible fuses for easy replacement and infrared-port to process data in FlukeView Forms (V2.1) software. It meets 1000Volt EN61010-1 CAT III standards and 600Volt EN61010-1 CAT IV safety standards.
- Calibrated ProcessMeter
- Voltage, 0-1000V AC (true-rms) or DC range, 0.1mV to 1V resolution, 0.1% rdg + 1 LSD (VDC) accuracy
- Current measurement 0-1A AC or DC range, 1mA resolution, 0.2% + 2LSD (DC) accuracy
- Frequency measurement to 19.999KHz, 0.005% + 1LSD & continuity beeps for resistance <lt/> 100 ohm
- Resistance measurement to 40Mohm, 0.2% + 1LSD & auto step, auto ramp, 2.0V shoes diode voltage drop
- 1000Vrms maximum voltage
- Accordance with IEC 1010-1, ANSI/ISA S82.01-1994 and CAN/CSA C22.2 No 1010.1-92
- Operating temperature range from -20°C to 55°C
- 4 AA alkaline batteries, 140hr typical (measurement), 10hr typical (sourcing 20 mA) battery life
- Size of 50mm x 100mm x 203mm (1.25" x 3.41" x 7.35") (H x W X L), weight of 610g (1.6lbs)
Applications
Test & Measurement
Contenu
FLUKE-789 ProcessMeter, AC175 alligator clips, Four (4) AA 1.5V alkaline batteries (installed), TL71 safety-designed test lead set.
Spécifications techniques
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
Average
-
1kV
1A
3 Years
No SVHC (15-Jun-2015)
-
-
1kV
1A
40Mohm
789 Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit