Quantité | Prix |
---|---|
1+ | 674,140 $ |
Informations produit
Aperçu du produit
The I410-KIT CAL D from Fluke is an AC/DC current clamp and carry case kit. It is a special value kit for electrical professional to add on DC and AC current measurement capabilities to their DMM. I410 is a highly reliable AC/DC current clamp that measures 1A to 400A DC and provides accurate current reading without breaking the circuit. This clamp measures both AC and DC current with a large jaw, battery powered hall effect probe that gives access to difficult to reach areas. It includes a roomy carry case to hold and protect the meter and current clamp plus extra storage for test leads, probes and manuals.
- Calibrated with data AC/DC current clamp
- Nominal current range 400A AC/ DC & continuous current range from 1A to 400A AC, 1A to 400A DC
- Maximum non-desctructive current is 400A, lowest measureable current is 0.5A
- Basic accuracy is 3.5% + 0.5A (% reading + floorspec), useable frequency is DC to 3KHz
- Output level is 1mV/A, zero error adjustment, accepts safety shrouded banana plugs
- Working voltage is 600Vrms, CAT III
- 9V alkaline NEDA 1604 IEC 6F22 battery with 60hrs battery life
- Maximum conductor diameter is 30mm, output cable length is 1.6m
- Operating temperature range from -10°C to +50°C
- I410 AC/DC current clamp size is 209mm x 78mm x 48mm and weight is 0.5Kg
Applications
Test & Measurement
Contenu
I410 AC/DC current clamp, Zippered vinyl carry case with moveable divider.
Spécifications techniques
Fluke I410 Current Clamp, Zippered Vinyl Carry case w/moveable Divider, DMM, Test Leads & Manuals
No SVHC (15-Jun-2015)
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit