2. Test & Measurement
                                                                                                3. Network, Data & Communications
                                                                                                4. Network Analyzer Kits
                                                                                                Imprimer la page

                                                                                                LIQ-KIT-IE/FPC3

                                                                                                Cable & Network Tester Kit, Ethernet, Multi-Connector Adaptor, USB Cables, Patch Cords, Strap, Bag

                                                                                                FLUKE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FLUKE LIQ-KIT-IE/FPC3
                                                                                                FLUKE LIQ-KIT-IE/FPC3
                                                                                                FLUKE LIQ-KIT-IE/FPC3
                                                                                                FLUKE LIQ-KIT-IE/FPC3
                                                                                                FabricantFLUKE
                                                                                                Réf. FabricantLIQ-KIT-IE/FPC3
                                                                                                Code Commande81AK1513
                                                                                                Gamme de produitLinkIQ Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 6 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+7 023,350 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                7 023,35 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FLUKE
                                                                                                FabricantFLUKE
                                                                                                Réf. FabricantLIQ-KIT-IE/FPC3
                                                                                                Code Commande81AK1513
                                                                                                Gamme de produitLinkIQ Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Kit ContentsMulti-Connector Adaptor w/Magnetic Strap, USB Cables, Patch Cords, Hanging Strap with ID Holder, Bag
                                                                                                Product RangeLinkIQ Series
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Aperçu du produit

                                                                                                LIQ-KIT-IE/FPC3 is a LinkIQ™ industrial Ethernet Network+Cable test kit with 3 yr fluke premium care standard. LinkIQ™ industrial Network+Cable tester is designed to provide trusted cable testing along with network testing professionals need to do their jobs.  LinkIQ™ validates cable performance (up to 10 Gig) using frequency-based measurements and provides distance to fault information along with a wire map of the cable under test. The LinkIQ™ also performs nearest switch diagnostics to identify key network issues and validate switch configuration eliminating the need of using another device. Additional features include, Analog and Digital Toning, Port Blink, 802.1x authentication, Remote Office Locators, and the ability to manage results via LinkWare™ PC.

                                                                                                • Support all industrial Ethernet protocols (EtherNet/IP, PROFINET, EtherCAT, and others)
                                                                                                • Install and troubleshoot PoE devices via switch negotiation and PoE load test
                                                                                                • Displays switch name, port number, data rates and VLAN
                                                                                                • Displays cable length, wire map and distance
                                                                                                • Manage results and print reports from LinkWare™ PC

                                                                                                Contenu

                                                                                                LinkIQ Cable + Network tester, Multi-connector adapter with magnetic strap, RJ45 Remote-IDs #1-7 with case, Intellitone probe, Quick Reference Guide, USB-C to USB-A cable, Charging cable, Cat6A patch cord, RJ45 male to RJ45 female patch cord, RJ45/M12X patch cord, RJ45/M12D patch cord, RJ45/M8D patch cord,  RJ45/11 modular adapter, hanging strap with Remote ID holder, Duffle bag.

                                                                                                Spécifications techniques

                                                                                                Kit Contents

                                                                                                Multi-Connector Adaptor w/Magnetic Strap, USB Cables, Patch Cords, Hanging Strap with ID Holder, Bag

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Product Range

                                                                                                LinkIQ Series

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (15-Jun-2015)