2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Continuity Testers
                                                                                                5. Voltage Detectors
                                                                                                Imprimer la page

                                                                                                T5-1000

                                                                                                1000V Voltage, Continuity, Current Tester, Electrical, 1000 Count, Average, Auto Range

                                                                                                FLUKE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FLUKE T5-1000
                                                                                                FLUKE T5-1000
                                                                                                FLUKE T5-1000
                                                                                                FabricantFLUKE
                                                                                                Réf. FabricantT5-1000
                                                                                                Code Commande91F6070
                                                                                                Egalement appelé095969053112
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                10 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+284,940 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                284,94 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FLUKE
                                                                                                FabricantFLUKE
                                                                                                Réf. FabricantT5-1000
                                                                                                Code Commande91F6070
                                                                                                Egalement appelé095969053112
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Voltage Measuring Range AC1000V
                                                                                                Meter Display TypeDigital
                                                                                                Operating Temperature Min-
                                                                                                Operating Temperature Max-
                                                                                                Product Range-
                                                                                                Plug Type-
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Aperçu du produit

                                                                                                The Fluke T5 Electrical Tester lets you check voltage, continuity and current with one compact tool. With the T5, all you do is select volts, ohms, or current and the tester does the rest. OpenJaw™ current lets you check current up to 100 A - without breaking the circuit. Its tough test leads stow neatly in the back of the tester, making it easy to tote the T5 in your tool pouch. Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt. Also available in a 600 V model

                                                                                                • Automatically measures volts ac and volts dc with precise digital resolution
                                                                                                • Displays resistance to 1000Ω
                                                                                                • Easy and accurate OpenJaw™ current measurement
                                                                                                • Continuity beeper
                                                                                                • Compact design with neat probe storage
                                                                                                • Rugged enough to withstand a 10-foot (3m) drop
                                                                                                • Detachable SlimReach™ probe tips are customized for national electrical standards
                                                                                                • Test leads accept Fluke accessory test clips
                                                                                                • Can stay connected much longer than solenoid type tester
                                                                                                • Auto off mode to conserve battery life

                                                                                                Applications

                                                                                                Industrial, Maintenance & Repair, Test & Measurement

                                                                                                Contenu

                                                                                                1000 V Voltage, continuity and current tester, 4mm detachable probes, instruction sheet

                                                                                                Spécifications techniques

                                                                                                Voltage Measuring Range AC

                                                                                                1000V

                                                                                                Operating Temperature Min

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Meter Display Type

                                                                                                Digital

                                                                                                Operating Temperature Max

                                                                                                -

                                                                                                Plug Type

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (15-Jun-2015)