2. Static Control, Site Safety & Clean Room Products
                                                                                                3. Clean Room
                                                                                                4. Clean Room Accessories
                                                                                                Imprimer la page

                                                                                                TR-0305-01

                                                                                                Cleaning Roller, Dust Removal, for Screen Printing Industries & Graphic Media Product Applications

                                                                                                FORTEX
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FORTEX TR-0305-01
                                                                                                FabricantFORTEX
                                                                                                Réf. FabricantTR-0305-01
                                                                                                Code Commande50AK8493
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 11 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+359,320 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                359,32 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FORTEX
                                                                                                FabricantFORTEX
                                                                                                Réf. FabricantTR-0305-01
                                                                                                Code Commande50AK8493
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeDust Cleaner Roller
                                                                                                For Use WithScreen Printing Industries & Graphic Media Product Applications
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (23-Jan-2024)

                                                                                                Aperçu du produit

                                                                                                TR-0305-01 dust cleaning roller (DCR) is manufactured to give optimum cleaning on all flat hard surfaces. The DCR polymer tacky roller can be used for applications such cleaning glass, cleaning metal plates, cleaning inkjet wide format prints prior to lamination etc, exposure frames, laminates, photo-tools, face mount photo prints to plexi, photo papers, clean room environments and any other flat surface where complete removal of foreign particle matter is essential. The DCR tacky contact cleaning roller greatly minimize production downtime as they can even be used during actual production in the critical clean room environment where prevention of airborne particles is critical.

                                                                                                • Size is 12inch

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                Dust Cleaner Roller

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                Screen Printing Industries & Graphic Media Product Applications

                                                                                                SVHC

                                                                                                No SVHC (23-Jan-2024)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (23-Jan-2024)