| Quantité | Prix |
|---|---|
| 1+ | 26,84 $ |
Informations produit
Aperçu du produit
UMFT220XA-01 is a FT220X based USB to 4-Bit SPI/FT1248 development module. The UMFT220XA is a development module for FTDI’s FT220XQ, one of the devices from FTDI’s range of USB interface bridging integrated circuit devices. FT220X is a USB to 4-bit SPI/FT1248 (only up to 4bit wide) interface with a battery charger detection feature, which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT220X being enumerated). In addition, asynchronous and synchronous bit bang interface modes are available. The internally generated clock (6MHz, 12MHz and 24MHz) can be brought out on the CBUS pin to be used to drive a microprocessor or external logic.
- UMFT220XA is a module which is designed to plug into a standard 0.3” wide 16 pin DIP socket
- On board USB ‘mini-B’ socket allows module to be connected to PC via standard A to mini-B USB cable
- Pin length is 5.6mm
- Functionally configurable using solder links
- Default solder links setup enables module to function without peripheral wires or application board
Spécifications techniques
Interface
FTDI
-
No SVHC (25-Jun-2025)
USB to SPI
FT220XQ
Eval Board FT220XQ
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit