Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerGARDTEC
Manufacturer Part NoAFM-60MCopy
Newark Part No.06AC7116
Technical Datasheet
Fan Frame Size60mm
For Use With60mm Axial Fans
Fixing Centers50mm
Filter MaterialAluminum / Stainless Steel
Guard Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
60mm
Fixing Centers
50mm
Guard Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
60mm Axial Fans
Filter Material
Aluminum / Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
