
| Quantité | Prix |
|---|---|
| 1+ | 251,440 $ |
Informations produit
Aperçu du produit
81392 is a 18 piece 3/8" drive 120XP locking flex head ratchet and 6 point metric stubby socket mechanics tool set. It offers the ultimate best-access ratchet and socket system for professional users. When combined, the overall height of the socket and ratchet is up to 50% thinner than standard ratchet systems, allowing angled access with the flex head of the ratchet to reach more hard-to-reach fasteners. It features 9 position push button locking flex head design offers locked and unlocked positions for adjustable angled access. Compact head design, up to 22% more compact than existed ratchets, offers better access to more hard to reach fasteners.
- Ultra shallow height design provides access to more hard-to-reach fasteners
- Up to 22% more low-profile than standard shallow sockets
- 6-point off-corner loading design reduces fastener rounding
- High visibility stamped size markings allows for quick size identification
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Sockets packed on a durable socket rail providing secure storage for sockets
- Meets or exceeds ASME specifications
- Full lifetime warranty, 3/8inch drive tang size, alloy steel material, square drive type
- Set size range from 6 to 19mm
Contenu
81297 3/8" drive 120XP locking flex head ratchet 13.5", 81241 3/8" drive extension 3", 81242 3/8" drive extension 6", 80549 3/8" drive universal joint, 6mm/7mm/8mm/9mm/10mm/11mm/12mm/13mm/14mm/15mm/16mm/17mm/18mm/19mm sockets.
Spécifications techniques
18 Pcs 3/8" Drive Ratchet, Universal Joint, 3" and 6" Extension Bar, 6mm, 7mm, 8mm, 9mm Sockets
To Be Advised
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit
