Imprimer la page
83511
Hex Key Set, Fold Up, Ball End, SAE/Metric, 5/64, 3/32, 3/16, 7/32, 1/4”, 1.5, 2, 2.5mm, 17 Pieces
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
| Quantité | Prix |
|---|---|
| 1+ | 31,110 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
31,11 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantGEARWRENCH
Réf. Fabricant83511Copie
Code Commande88AH4751
Kit Contents17 Pieces of 5/64, 3/32, 1/8, 9/64, 7/32, 1/4", 1.5mm to 8mm SAE/Metric Ball End Folding Hex Key Set
Product Range-
SVHCTo Be Advised
Aperçu du produit
83511 is a 17 piece SAE/Metric ball end folding hex key set. The GEARWRENCH 17 piece SAE/Metric folding hex key set offers an organized and durable solution for hex key needs. The set includes 2 folding hex key sets, 1 SAE and 1 metric. Hex keys are constructed from alloy steel that provides maximum strength and durability, and fold up into dual material handle for efficient organization and comfortable use.
- Keys made with alloy steel for maximum strength and to resist rotational distortion
- Chamfered edges on both ends help guide the key into the fastener smoothly and quickly
- Handle constructed from dual material and designed for comfort
- Keys rotate 270 degrees for greater access and torque
- Keys are clearly marked for easy identification
- Meets or exceeds ASME standards
- 4.5inch overall length
- Molten orange and black handle color
- Full lifetime warranty
Contenu
5/64inch, 3/32inch, 7/64inch, 1/8inch, 9/64inch, 5/32inch, 3/16inch, 7/32inch, 1/4inch, 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm SAE/Metric ball end folding hex keys.
Spécifications techniques
Kit Contents
17 Pieces of 5/64, 3/32, 1/8, 9/64, 7/32, 1/4", 1.5mm to 8mm SAE/Metric Ball End Folding Hex Key Set
SVHC
To Be Advised
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit