Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
75 En Stock
Expédition dans 2-3 jours(Expédition directe par le fournisseur)
Commandez avant 18 h
| Quantité | Prix |
|---|---|
| 1+ | 20,370 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
20,37 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantGEARWRENCH
Réf. Fabricant84543N
Code Commande11AC9128
Fiche technique
Drive Size - Imperial1/2"
AF Size - Metric32mm
AF Size - Imperial-
Length1.614"
Product Range-
SVHCTo Be Advised
Aperçu du produit
84543N is a 1/2" drive 6 point standard impact metric socket 32mm. GEARWRENCH offers a wide range of impact products in open stock and sets that are designed to deliver the performance and strength that the professional users require. They are made from chrome molybdenum alloy steel for exceptional strength and durability. Gearwrench sockets have a manganese phosphate coating to resist corrosion. The sockets also feature highly visible laser etched markings and a secondary size hard stamping. The sockets feature off-corner loading to reduce fastener rounding. The GEARWRENCH impact product family will allow the professional user to FORGE AHEAD.
- Black oxide finish to resist corrosion
- High-visibility laser-etched markings provide quick size identification
- Secondary hard stamped size markings
- Meets or exceeds ASME specifications
- 1.614inch overall length, 32mm size, 1/2inch drive tang size, 32mm socket size
- Full lifetime warranty
Spécifications techniques
Drive Size - Imperial
1/2"
AF Size - Imperial
-
Product Range
-
AF Size - Metric
32mm
Length
1.614"
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit