2. Connectors
                                                                                                  3. Circular Connectors & Components
                                                                                                  4. Circular Connector Clamps / Strain Reliefs
                                                                                                  Imprimer la page

                                                                                                  871H004BM25S

                                                                                                  Circular Connector Clamp, J, 1.323 ", Thermoplastic, Swing-Arm Series

                                                                                                  GLENAIR
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  GLENAIR 871H004BM25S
                                                                                                  FabricantGLENAIR
                                                                                                  Réf. Fabricant871H004BM25S
                                                                                                  Code Commande29AJ3674
                                                                                                  Gamme de produitSwing-Arm Series
                                                                                                  Découvrez tous les documents techniques
                                                                                                  Available to Order by Phone
                                                                                                  Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.

                                                                                                  Informations produit

                                                                                                  GLENAIR
                                                                                                  FabricantGLENAIR
                                                                                                  Réf. Fabricant871H004BM25S
                                                                                                  Code Commande29AJ3674
                                                                                                  Gamme de produitSwing-Arm Series
                                                                                                  Connector Shell SizeJ
                                                                                                  Cable Diameter Max1.323"
                                                                                                  Strain Relief MaterialThermoplastic
                                                                                                  Product RangeSwing-Arm Series
                                                                                                  For Use WithMIL-DTL-38999 Series III & IV Circular Connectors
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  Glenair articulating three-in-one Swing-Arm® strain relief backshell is an innovative cable clamp with EMI / RFI cable shield termination options for a wide range of EWIS applications. This unique backshell has become a standard shield termination device for both military and commercial airframe applications. Made from temperature-tolerant composite thermoplastic, precision-machined aluminium alloy, or rugged, temperature-tolerant stainless steel, the Swing-Arm® backshell offers easy installation, long-term performance, and outstanding weight and SKU reduction.

                                                                                                  • MIL-DTL-83723 SER III connector designator
                                                                                                  • Shield termination slot

                                                                                                  Spécifications techniques

                                                                                                  Connector Shell Size

                                                                                                  J

                                                                                                  Strain Relief Material

                                                                                                  Thermoplastic

                                                                                                  For Use With

                                                                                                  MIL-DTL-38999 Series III & IV Circular Connectors

                                                                                                  Cable Diameter Max

                                                                                                  1.323"

                                                                                                  Product Range

                                                                                                  Swing-Arm Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Drawing EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised