Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGLENAIR
Manufacturer Part NoD36Copy
Newark Part No.46WX1619
Technical Datasheet
Crimp Tool TypeHydraulic
For Use With150mm Wires
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Manual, ergonomically designed, lightweight hydraulic tool for one handed crimping of 4 to 150 sqmm connectors. Quick opening and closing head, rotatable 180°. This new model, new look with its bicolor and grip handle sheaths, gains 20% in weight. A new overload valve incorporated into the oil tank improves the reliability of calibration. Automatic release with an audible "clic" when force of 35k is reached. Return of piston by release trigger.
Technical Specifications
Crimp Tool Type
Hydraulic
Product Range
-
For Use With
150mm Wires
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate