Quantité | Prix |
---|---|
1+ | 3 056,700 $ |
2+ | 2 745,300 $ |
4+ | 2 351,940 $ |
7+ | 1 802,880 $ |
10+ | 1 393,150 $ |
20+ | 1 089,930 $ |
35+ | 926,040 $ |
50+ | 819,490 $ |
Informations produit
Aperçu du produit
From vertical launch fire-control, tracking, and multi-target missile systems to rugged industrial applications such as mining/gas-pressure blasting, the Glenair’s DLA qualified MIL-DTL-38999 Series IV connector is the ultimate solution for positive and reliable breech locking connector performance. The heart of the Series IV connector is its coupling nut/ locking technology which provides rock solid breech-lock mating augmented with both primary and secondary locking mechanisms. Environmentally sealed, EMI grounded, and outfitted with pin-to-pin mating protection to prevent circuit shorts and mechanical damage, Glenair MIL-DTL-38999 Series IV QPL connectors deliver unsurpassed reliability and anti-demating performance.
- MIL-DTL-38999 series IV wall mount receptacle with rear release crimp contacts
- Environmental, aluminum, electroless nickel, conductive, -65°C to +200°C
- Interfacial and wire grommet seals deliver IP67 level sealing, even at high altitude
- Scoop-proof design prevents inadvertent damage to pin contacts during mating
- Breech-lock system provides fast and secure, quarter turn mating
- Supported contacts: from size #22D signal to #8 twinax contacts
Spécifications techniques
MIL-DTL-38999 Series IV
Wall Mount Receptacle
Crimp Pin
17-6
Electroless Nickel
-
Environmentally Sealed
D38999/40 Series
6Contacts
Threaded
Aluminum Body
-
N
To Be Advised
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit