Informations produit
Aperçu du produit
The R680 Banshi Robotic Arm is an affordable robot for the hobbyist and educator. The Banshi Robotic Arm is a programmable and unassembled kit, ideally suited for learning electronics, mechatronics and computer programming. The Banshi is controlled by a powerful ATMEGA64 microcontroller that is programmable via open source tools in C. User can actuate the robot using the included keyboard or RACS software. Using the software user can record movements of the Banshi and play them back.
- ATMEGA64 8bit microcontroller with 64KB flash ROM, 4KB SRAM and 2KB EEPROM
- Plastic arm and metal chassis
- Sample or user's own custom programs with USB programmer and RobotLoader software
- 6 degrees of freedom
- Various available I/Os
- Expandable via the I2C interface
- Easy control the robot arm with the included keyboard or RACS software
- Shipped as an unassembled kit
Applications
Robotics, Hobby & Education
Contenu
Keyboard controller, USB connector cable, USB programmer interface, 12V DC power supply, Assembly tools, Software CD with WinAVR, RobotLoader and RACS, User manual.
Spécifications techniques
Atmel
Education / Hobby
Edu Board ATMEGA64, Plastic Arm, Keyboard, Metal Chassis, Motors, Related Cables & Hardware
No SVHC (17-Jan-2023)
ATMEGA64
Robotic Arm
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit