| Quantité | Prix |
|---|---|
| 5+ | 171,110 $ |
| 10+ | 158,870 $ |
| 25+ | 138,250 $ |
| 50+ | 124,280 $ |
| 100+ | 115,320 $ |
Informations produit
Aperçu du produit
The 18P-C-120A is a Solenoid with push operation and it differs significantly in performance. The 18P-C-120A solenoid is a device which converts electrical energy into mechanical motion. In AC solenoid, a relatively high inrush current occurs which decreases as the plunger moves toward the seated position. In general this high inrush current provides higher forces at longer strokes than the DC versions. The plunger must seat properly for the current to be at its minimum. For this reason, an AC solenoid may never incorporate anti-bottoming features to reduce impact or increase life. If the plunger is not allowed to seat completely, overheating will result.
- Holes in integral mounting bracket
Applications
Industrial
Spécifications techniques
120VAC
27.801N
Push
Continuous
To Be Advised
68.1N
8.8ohm
228VA
18P Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit